Vishay General Semiconductor VxxDL45BP Trench MOS Barrier Schottky Rectifiers

Vishay General Semiconductor VxxDL45BP Trench MOS Barrier Schottky Rectifiers for PV Solar Cell Bypass Protection provide low forward voltage drop and low power losses. Vishay VxxDL45BP series is ideal for automated placement due to its very low profile(typical height of 1.7mm). The VxxDL45BP Series meets MSL level 1, per J-STD-020, with a LF maximum peak of +260°C.

Features

  • Up to 40A forward current
  • Up to 580mV forward voltage
  • Up to 240A forward surge current
  • 5mA reverse current
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción If - Corriente delantera Vf - Tensión delantera Ir - Corriente inversa
V30DL45BP-M3/I V30DL45BP-M3/I Hoja de datos Diodos y rectificadores Schottky 30A 45V .28V@5A TrenchMOS 30 A 570 mV 3 mA
V40DL45BP-M3/I V40DL45BP-M3/I Hoja de datos Diodos y rectificadores Schottky 40A 45V .26V@5A TrenchMOS 40 A 580 mV 5 mA
V20DL45BP-M3/I V20DL45BP-M3/I Hoja de datos Diodos y rectificadores Schottky 20A 45V .31V@5A TrenchMOS 20 A 550 mV 2.5 mA
Publicado: 2015-02-11 | Actualizado: 2022-03-11