Vicor ZVS PI3741 Evaluation Board

Vicor ZVS PI3741 Evaluation Board has an 24V or 48V output voltage and rated for up to 150W. The board is designed for easy monitoring, with the current monitor function set-up to monitor the PI3741-0x-LGIZ's output current, sensed across a 5mΩ resistor. The designer has several options for applying input power and output load including solder tab style banana jacks or wire, threaded connectors with retaining nuts, or solder turret pins for clip-on connections.

Board Layout

Vicor ZVS PI3741 Evaluation Board
Publicado: 2017-04-28 | Actualizado: 2022-03-11