u-blox NINA-W15 Stand-Alone Multiradio Modules

u-blox NINA-W15 Stand-Alone Multiradio Modules integrate Wi-Fi, BLUETOOTH® BR/EDR, and Bluetooth Low Energy. The modules support Wi-Fi and Bluetooth dual-mode simultaneously and serve as a gateway between Bluetooth, Wi-Fi, or Ethernet. The modules connect to a host system via a UART, SPI, or a high-speed RMII interface. They can be a WiFi station, micro access point, Bluetooth master, slave, peripheral and central, DHCP server, and client.

Features

  • Simultaneous Wi-Fi 802.11b/g/n and Bluetooth dual-mode
  • u-connect software for accelerated time-to-market
  • Built-in security with secure boot
  • Small footprint and multiple antenna options
  • Pin compatible with other NINA modules
  • Global certification

Videos

View Results ( 7 ) Page
Número de referencia Hoja de datos Descripción
NINA-W152-04B NINA-W152-04B Hoja de datos Módulos multiprotocolo ESP32, 802.11bgn+BT, metal antenna, u-connectXpress
NINA-W151-04B NINA-W151-04B Hoja de datos Módulos multiprotocolo ESP32, 802.11bgn+BT, antenna pin, u-connectXpress
NINA-W156-03B NINA-W156-03B Hoja de datos Módulos multiprotocolo ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress
NINA-W156-04B NINA-W156-04B Hoja de datos Módulos multiprotocolo ESP32, 802.11bgn+BT, PCB antenna, u-connectXpress
NINA-W151-01B NINA-W151-01B Hoja de datos Módulos multiprotocolo
NINA-W152-01B NINA-W152-01B Hoja de datos Módulos multiprotocolo
NINA-W156-02B NINA-W156-02B Hoja de datos Módulos multiprotocolo Secure industrial Wi-Fi and Bluetooth u-connectXpress software and internal antenna
Publicado: 2020-12-01 | Actualizado: 2025-01-08