u-blox JODY-W3 Host-Based Automotive Modules

u-blox JODY-W3 Host-Based Automotive Modules are compact modules that utilize the NXP AW690/88Q9098/88W9098 chipsets to provide various communication capabilities. The u-blox JODY-W3 capabilities include Wi-Fi®, BLUETOOTH®, and Bluetooth low energy. These modules are ideal for in-vehicle infotainment and telematics applications that require high data rates, like creating in-car hotspots, implementing Wi-Fi display features like Apple CarPlay, and streaming video across multiple devices. These modules can operate in multiple modes, including Wi-Fi 1x1 and 2x2 802.11a/b/g/n/ac/ax in 2.4GHz and 5GHz bands and Dual-mode Bluetooth 5.3. The devices also have the ability of dual simultaneous Wi-Fi operation, supporting different Wi-Fi network operations at two different frequency bands. The modules also undergo extensive testing and are manufactured in compliance with u-blox qualification policy based on AEC-Q104 and ISO/TS 16949 AEC-Q104 standards. The devices connect to host processors via interfaces like PCIe or SDIO for Wi-Fi and high-speed UART for Bluetooth.

Features

  • Chipset
    • JODY-W354-A, NXP AW690
    • JODY-W374-A, NXP 88Q9098
    • JODY-W377-A, NXP 88Q9098
  • Antenna type
    • JODY-W354, two antenna pins for Wi-Fi and Bluetooth
    • JODY-W374, two antenna pins for Wi-Fi and Bluetooth
    • JODY-W377, three antenna pins for Wi-Fi and Bluetooth
  • Supported Wi-Fi radio modes
    • Wi-Fi 6 (IEEE 802.11 a/b/g/n/ac/ax)
  • Supported Wi-Fi bands
    • 2.4GHz/5GHz (concurrent dual band)
  • Max. Wi-Fi output power conducted 19dBm
  • Bluetooth version 5.3
  • Bluetooth profiles HCI
  • Supported Bluetooth radio modes
    • Bluetooth BR/EDR
    • Bluetooth Low Energy
  • Max. Bluetooth output power conducted 10dBm
  • Supported Bluetooth LE data rates
    • 1Mbps
    • 2Mbps
    • 500kbps
    • 125kbps
  • LTE coexistence filter
    • JODY-W354-20A, JODY-W374-20A
  • OS support Linux/Android
  • Interfaces
    • PCIe 2.0 (Wi-Fi)
    • SDIO 3.0 (Wi-Fi, not supported on JODY-W354)
    • UART (Bluetooth)
    • PCM/I2S (Bluetooth digital audio)
  • Micro access point with max. 64 connected clients
  • Simultaneous client and access point mode
  • WPA3
  • RF parameters/MAC addresses in OTP
  • Max. ambient operating temperature 85°C
  • Module size 19.8mm x 13.8mm

Applications

  • Industrial
    • Manufacturing floor automation, wireless control terminals, and point-to-point backhaul
    • Machine control
    • Medical in-hospital applications
    • Security and surveillance
    • Outdoor content distribution
    • Robust wireless connectivity in a broad range of industrial applications
  • Automotive
    • In-car access point for Internet access
    • Usage of in-car applications like Apple CarPlay, Miracast, and so on
    • Rear-seat display
    • Rapid sync-n-go applications and fast content download to the vehicle
    • Hands-free equipment (Bluetooth)

Videos

Block diagrams

Publicado: 2023-01-11 | Actualizado: 2025-09-16