Twin Industries Combination Boards

Twin Industries Combination Boards combine standard prototyping boards with solderless breadboard modules. Components can be soldered in place or easily removed and replaced from the solderless area. Traces connect the modules to the pad per hole area. The Twin Industries solderless board features five holes per pad with a 0.1" by 0.1" grid of holes. The plated holes are 0.037" in diameter and feature a 0.062" thick lead-free PCB with gold plating. A 3mm screw or nut is included to secure the module to the board (additional soldering required).
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción
OB3-LF OB3-LF Hoja de datos Placas de circuito impreso y maquetas Omni-board Protoboard. FR4 material 3.0" x 6.7" 0.062" thick . Includes 2x5x9 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB.
OB1-LF OB1-LF Hoja de datos Placas de circuito impreso y maquetas Omni-board Protoboard. FR4 material 4.0" x 4.0" 0.062" thick . Includes 5x34 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB.
OB2-LF OB2-LF Hoja de datos Placas de circuito impreso y maquetas Omni-board Protoboard. FR4 material 3.47" x 3.40" 0.062" thick . Includes 5x8 solderless breadboard. Includes 3mm hardware to attach breadboard to PCB.
Publicado: 2017-08-25 | Actualizado: 2022-06-23