Toshiba TK16x60W Si N-Channel MOSFETs (DTMOSIV)
Toshiba TK16x60W Si N-Channel MOSFETs (DTMOSIV) exhibit the chip design of DTMOSIV generation and come in different variants. The Si N-channel MOSFETs feature low drain-source on-resistance and fast reverse recovery time. These MOSFETs can easily control gate switching. The TK16x60W MOSFETs are available in different dimensions and come in other packages, including DFN8x8, TO-247, TO-3P(N), D2PAK, TO-220, and TO-220SIS. These Toshiba TK16x60W Si N-Channel MOSFETs are used in switching voltage regulators.Features
- 0.16Ω to 0.196Ω RDS(ON) low drain-source on-resistance
- Easy to control gate switching
- 2.7V to 4.5V Vth enhancement mode
View Results ( 11 ) Page
| Número de referencia | Hoja de datos | Rds encendido (drenaje de la fuente en resistencia) | Vgs (tensión de compuerta-fuente) | Vgs th (tensión umbral compuerta-fuente) | Qg (carga de compuertas) |
|---|---|---|---|---|---|
| TK16G60W5,RVQ | ![]() |
230 mOhms | - 30 V, 30 V | 3 V | 43 nC |
| TK16V60W5,LVQ | ![]() |
245 mOhms | - 30 V, 30 V | 3 V | 43 nC |
| TK16A60W5,S4VX | ![]() |
190 mOhms | - 30 V, 30 V | 4.5 V | 43 nC |
| TK16A60W,S4VX | ![]() |
||||
| TK16J60W,S1VE | ![]() |
190 mOhms | - 30 V, 30 V | 3.7 V | 38 nC |
| TK16N60W,S1VF | ![]() |
160 mOhms | - 30 V, 30 V | 3.7 V | 38 nC |
| TK16E60W,S1VX | ![]() |
160 mOhms | - 30 V, 30 V | 3.7 V | 30 nC |
| TK16G60W,RVQ | ![]() |
190 mOhms | - 30 V, 30 V | 3.7 V | 38 nC |
| TK16J60W5,S1VQ | ![]() |
230 mOhms | - 30 V, 30 V | 4.5 V | 43 nC |
| TK16J60W,S1VQ | ![]() |
160 mOhms | - 30 V, 30 V | 3.7 V | 38 nC |
Publicado: 2020-04-06
| Actualizado: 2024-11-11