Toshiba Stepping Motor Driver ICs
Toshiba offers stepper motor driver ICs for precision applications commonly found in printers, scanners, actuators, automations, robotics, sorting machines, and many other industrial applications. Toshiba’s technologies include Active Gain Control (AGC), which automatically adjusts the current on demand with respect to the load, minimizing the power loss. The Advanced Dynamic Mixed Decay (ADMD) optimizes the current switching, and the Advanced Microstepping enhances the driving precision with minimum CPU resource. Toshiba stepper motor drivers cover 1.8V to 50V and 0.8A to 5A operation and are offered in a variety of package options.
Features
- Active Gain Control (AGC) - regulates motor current dynamically to optimize efficiency
- Advance Current Detection System (ACDS) - eliminates the sense resistor, saving cost and board space
- Micro-stepping up to 1/1024b step offers ultra precision control (applicable to TB67S128FTG serial interface)
- 4-Channel H-Bridge offers multi-configurable stepper and/or brushed motor driving
- Pin-to-Pin compatible with popular stepper motor drivers with low standby power (TB67S580/581FNG)
Applications
- Printers/scanners
- 3D printers
- CNC machines
- Robotics
- Precise industrial automation control
- Valve controls
- Actuators
- ATM
- Vending machines
- Labeling machines
- ATE
- Textile machinery
- Sorting machines
Videos
Additional Resources
Publicado: 2023-08-22
| Actualizado: 2025-12-05