Toshiba SSM14N956L MOSFET

Toshiba SSM14N956L MOSFET features low source-source on-resistance and is RoHS compatible. The SSM14N956L MOSFET is halogen-free. This MOSFET provides 2.44W on the condition (t ≤ 10s) and operates at 150°C channel temperature and -55°C to 150°C storage temperature range. The RSS(ON) = 1.1mΩ (typ) (@VGS = 3.8V) and RSS(ON) = 1mΩ (typ) (@VGS = 4.5V) are the low source-source on-resistance. This SSM14N956L MOSFET is ideally used in battery protection circuits.

Features

  • RoHS compatible 
  • Halogen-free
  • Used in battery protection circuits

Specifications

  • 2.44W (t ≤ 10s)  power dissipation
  • 76nC gate charge
  • 12V source to source voltage
  • Low source-source on-resistance  
    • RSS(ON) = 1.1mΩ (typ) (@VGS = 3.8V)
    • RSS(ON) = 1mΩ (typ) (@VGS = 4.5V)
  • ±8V gate to source voltage
  • 150°C channel temperature
  • -55°C to 150°C storage temperature range

Dimension Diagram

Mechanical Drawing - Toshiba SSM14N956L MOSFET

Equivalent Circuit Diagram

Toshiba SSM14N956L MOSFET
Publicado: 2023-05-15 | Actualizado: 2023-06-09