Texas Instruments TXS0202 Voltage-Level Shifter for IC-USB Interface
Texas Instruments TXS0202 Inter-Chip USB Voltage Level Translator is a 2-bit device optimized for use in Interchip USB (IC-USB) applications. VCCA and VCCB can each operate over the full range of 1.65V to 3.6V. The TXS0202 maintains a cross-over skew of less than 1ns. This voltage-level shifter for the IC-USB interface has integrated pull-ups and pull-down resistors to aid in the protocol communication between a host and a peripheral. The translator is a buffered auto-direction sensing type translator. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The Texas Instruments TXS0202 is fully specified for partial-power-down applications using Ioff.Features
- No Direction Control Signal Required
- VCCA, VCCB Supply Voltage: 1.65V to 3.6V
- Meets All Requirements of the IC-USB Standard
- Small Packages: WCSP
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- Ioff Supports Partial-Power-Down Mode Operation
- ESD Performance
- A port (Host-Side)
- 2000V Human-Body Model
- 100V Machine Model
- 500V Charged-Device Model
- B port (Peripheral-Side)
- > 4kV HBM
Applications
- Interchip USB (IC-USB)
Application Circuit
Publicado: 2012-01-30
| Actualizado: 2022-03-11