Texas Instruments TPA3156D2 Analog Input Class-D Amplifier
Texas Instruments TPA3156D2 Analog Input Class-D Amplifier has low idle power loss and helps to extend the battery life of BLUETOOTH®/Wireless speakers and other battery-powered audio systems. The high efficiency of the TPA3156D2 device allows it to do 2×70W with an external heat sink on a dual-layer PCB. This device integrates an efficiency boost mode, which dynamically reduces the current ripple of the external LC filter and the idle current. The TPA3156D2 advanced oscillator/PLL circuit employs multiple switching frequency options to avoid AM interferences. This feature is achieved with the master or slave option, making it possible to synchronize multiple devices. The Texas Instruments TPA3156D2 is fully protected against faults with short-circuit protection and thermal protection as well as over voltage, under voltage, and DC protection. Faults are reported to the processor to prevent devices from being damaged during overload conditions.Features
- 2×70W into a 4Ω BTL load at 24V
- 4.5V to 26V wide voltage range
- Efficient Class-D operation
- Very low idle current
- < 23mA for recommended LC filter configurations
- Greater than 90% power efficiency
- Adaptive modulation schemes based on output power
- Very low idle current
- Multiple switching frequencies
- AM avoidance
- Master and slave synchronization
- 300KHz to 1.2MHz switching frequency
- Feedback power-stage architecture with high PSRR reduces PSU requirements
- Programmable power limit
- Parallel BTL mode and mono-channel mode support
- Supports both single and dual power supply modes
- Integrated self-protection circuits, including overvoltage, undervoltage, overtemperature, DC-detect, and short circuit with error reporting
- Thermally enhanced packages
- DAD (32-pin HTSSOP pad up)
- Pin-to-pin compatible with TPA3116D2 and TPA3126D2
Applications
- Bluetooth/wireless speakers
- Soundbars
- Mini-micro component, docks
- Home theaters
Simplified Application Circuit
Publicado: 2018-02-09
| Actualizado: 2022-10-27