Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Op Amps
Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Operational Amplifiers (Op Amps) offer strong DC and AC specifications. These devices also include rail-to-rail output, low offset (±400µV, typ.), low offset drift (±1.25µV/°C, typ.), and 10.6MHz bandwidth. Features such as EMIRR filtering, high output current (±60mA), and high slew rate (25V/µs) make the TLV936x/TLV936x-Q1 a robust operational amplifier for high-voltage, cost-sensitive applications. The TLV936x/TLV936x-Q1 is available in standard packages and is specified from –40°C to 125°C. The Texas Instruments TLV9361/TLV6361-Q1 is a single op amp, the TLV9362/TLV9362-Q1 is a dual op amp, and the TLV9364 is a quad op amp. The TLV936x-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- ±400µV low offset voltage
- ±1.25µV/°C l low offset voltage drift
- Low noise (8.5nV/√Hz at 1kHz, 6nV/√Hz broadband)
- 110dB high common-mode rejection
- ±10pA low bias current
- Rail-to-rail output
- Wide bandwidth (10.6MHz GBW, unity-gain stable)
- High slew rate (25V/µs)
- 2.6mA per amplifier low quiescent current
- Wide supply (±2.25V to ±20V, 4.5V to 40V)
- Robust EMIRR performance
Applications
- AC and motor drive servo control module
- AC and motor drive power stage module
- Test and measurement equipment
- Programmable logic controllers
Datasheets
Functional Block Diagram
Publicado: 2022-04-07
| Actualizado: 2023-09-07