Texas Instruments TLV733P/TLV733P-Q1 Low-Dropout Regulators (LDOs)

Texas Instruments TLV733P/TLV733P-Q1 300mA Low-Dropout Regulators (LDOs) are ultra-small, low quiescent current LDOs that can source 300mA with good line and load transient performance. These devices provide a typical accuracy of 1%. The TLV733P/TLV733P-Q1 series is designed with modern capacitor-free architecture to ensure stability without an input or output capacitor. The removal of the output capacitor allows for a very small solution size and can eliminate inrush current at startup. However, the TLV733P/TLV733P-Q1 series is also stable with ceramic output capacitors if an output capacitor is necessary.

The TLV733P/TLV733P-Q1 also provides foldback current control during device power-up and enabling if an output capacitor is used. This functionality is especially important in battery-operated devices. The TLV733P/TLV733P-Q1 provides an active pull-down circuit to quickly discharge output loads when disabled. The Texas Instruments TLV733P-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Stable operation with or without capacitors
  • Foldback overcurrent protection
  • Packages
    • 1.0mm×1.0mm X2SON (4-pin)
    • SOT-23 (5-pin)
  • 122mV at 300mA (3.3 VOUT) very low dropout
  • 1% typical, 1.4% maximum accuracy
  • 34µA low IQ
  • 1.4V to 5.5V input voltage range
  • Available in fixed-output voltages (1.0V to 3.3V)
  • 50dB at 1kHz high PSRR
  • Active output discharge

Applications

  • Tablets
  • Smartphones
  • Notebook and desktop computers
  • Portable industrial and consumer products
  • WLAN and other PC add-on cards
  • Camera modules

Block Diagram

Block Diagram - Texas Instruments TLV733P/TLV733P-Q1 Low-Dropout Regulators (LDOs)
Publicado: 2014-11-05 | Actualizado: 2022-03-11