Texas Instruments TLV40x1 Low-Power Comparators
Texas Instruments TLV40x1 Low-Power Comparators are low-power, high-accuracy comparators with precision thresholds and a propagation delay of 360ns. These comparators are available in an ultra-small, DSBGA package measuring 0.73mm×0.73mm. This feature makes the TLV40x1 applicable for space-critical designs like portable or battery-powered electronics where low-power and fast response to changes in operating conditions are required. The factory-trimmed switching thresholds and precision hysteresis combine to make the TLV40x1 appropriate for voltage and current monitoring in harsh, noisy environments. These devices are ideal where slow-moving input signals must be converted into clean digital outputs. Similarly, brief input glitches are rejected, ensuring stable output operation without false triggering.The Texas Instruments TLV40x1R1/2 are available in multiple configurations, allowing system designers to achieve the desired output response. For example, the TLV4021 and TLV4031 feature an open-drain output stage, while the TLV4041 and TLV4051 feature a push-pull output stage. Furthermore, the TLV4021 and TLV4041 offer a non-inverting input, while the TLV4031 and TLV4051 have an inverting input.
Features
- 1.6V to 5.5V wide supply voltage range
- Adjustable thresholds down to 0.2V and 1.2V
- Fixed threshold of 3.2V
- High threshold accuracy
- 0.5% at 25°C
- 1% over temperature
- 2µA low quiescent current
- 360ns propagation delay
- Push-pull and open-drain output options
- Known startup conditions
- Non-inverting and inverting input options
- Precision hysteresis
- –40°C to +125°C temperature range
- Packages
- 0.73mm×0.73mm DSBGA (4-bump)
Applications
- Self-diagnostics
- Lithium-ion battery monitoring
- Battery management and protection
- Current and voltage sensing
- Analog front end
- Power management
- Non-isolated power supply
- Point of load regulators
- DC/DC power supply
- AC/DC power supply
- System control and monitoring
Functional Block Diagrams
Publicado: 2019-07-19
| Actualizado: 2023-10-02