Texas Instruments TCAN4420 CAN Transceivers

Texas Instruments TCAN4420 CAN Transceivers with Polarity Control allow the CAN bus polarity to be controlled externally by a microcontroller through the SW pin. The device meets the specifications of the ISO 11898-2 (2016) physical layer standard requirements. The TCAN4420 supports 2.8V to 5V MCUs and I/Os through the VIO pin. The CAN transceivers offer many protection features, including HBM ESD up to ±12kV, under voltage on VCC and VIO supplies, TXD dominant time out, and thermal shutdown. These features provide robustness to the device and CAN network.

Features

  • Meets the requirements of the ISO 11898-2 (2016) physical layer standard
  • External polarity control through SW (switch) pin
    • Can be used to switch polarity to normal (Default) or reverse configuration of CAN bus
  • Dual power supplies
    • 5V VCC Pin for CAN driver and receiver
    • 2.8V to 5V VIO Pin for powering RXD, TXD, and SW pins
  • Wide operating ranges
    • ±46V Bus fault protection
    • ±12V Common mode
    • –40°C to 125°C Ambient temperature
  • Protection
    • HBM ESD Protection up to ±12kV
    • Under voltage protection on VCC and VIO supplies
    • TXD Dominant Time Out (TXD DTO) - supports data rates down to 9.2kbps
    • Thermal Shutdown Protection (TSD)
  • Optimized behavior when unpowered
    • Bus and logic terminals are high impedance (No load to operating bus or application)
    • Power up and down glitch free operation
  • 150ns Fast loop times

Applications

  • Building automation
  • Building security gateway
  • HVAC Gateway and system controller
  • Elevator main panel

Block Diagram

Block Diagram - Texas Instruments TCAN4420 CAN Transceivers
Publicado: 2018-11-15 | Actualizado: 2024-09-13