Texas Instruments SN74HC112 Dual J-K Flip-Flops

Texas Instruments SN74HC112 Dual J-K Flip-Flops contain two independent J-K negative-edge-triggered flip-flops. A low level at the clear (/CLR) inputs or preset (/PRE) resets or sets the outputs, no matter the levels of the other inputs. The data at the J and K inputs that meet the setup time requirements are transferred to the outputs on the negative-going edge of the clock (CLK) pulse when /CLR and /PRE are inactive (high). Clock triggering is not directly related to the fall time of the CLK pulse and occurs at a voltage level. The J and K input data may be changed without affecting the levels at the outputs following the hold-time interval. The Texas Instruments SN74HC112 are versatile flip-flops that perform as toggle flip-flops by tying J and K high.

Features

  • Wide operating voltage range of 2V to 6V
  • Outputs can drive up to 10 LSTTL loads
  • Low power consumption, 40µA (max.) ICC
  • Typical tpd = 13ns
  • ±4mA output drive at 5V
  • A low input current of 1µA (max.)

Applications

  • Servers
  • LED displays
  • Network switch
  • Telecom infrastructure
  • Motor drivers
  • I/O expand

Functional Block Diagram

Texas Instruments SN74HC112 Dual J-K Flip-Flops
Publicado: 2025-05-01 | Actualizado: 2025-05-09