Texas Instruments SN65MLVD203B M-LVDS Line Driver & Receiver

Texas Instruments SN65MLVD203B Multipoint Low-Voltage Differential Signaling (M-LVDS) Line Driver & Receiver is optimized to operate at signaling rates up to 200Mbps. This device has a robust 3.3V driver and receiver in the standard QFN footprint for demanding industrial applications. The bus pins are robust to ESD events, with high levels of protection to the human-body model and IEC contact discharge specifications. The device combines a differential driver and a differential receiver (transceiver), which operates from a single 3.3V supply. The transceiver is optimized to operate at signaling rates up to 200Mbps.

The Texas Instruments SN65MLVD203B has enhancements over similar devices. Improved features include a controlled slew rate on the driver output to help minimize reflections from unterminated stubs, resulting in better signal integrity. The devices are characterized for operation from –40°C to 125°C.

Features

  • Compatible with the M-LVDS standard TIA/EIA-899 for multipoint data interchange
  • Low-voltage differential 30Ω to 55Ω line driver and receiver for signaling rates up to 200Mbps, clock frequencies up to 100MHz
    • The type-1 receiver incorporates 25mV of hysteresis
  • Bus I/O protection
    • ±8kV HBM
    • ±8kV IEC 61000-4-2 Contact discharge
  • Controlled driver output voltage transition times for improved signal quality
  • –1V to 3.4V Common-mode voltage range allows data transfer with 2V of ground noise
  • Bus pins high impedance when disabled or VCC ≤ 1.5V
  • 100Mbps Device Available (SN65MLVD202B)
  • Improved Alternatives to SN65MLVD203

Applications

  • Low-power, high-speed, and short-reach alternative to TIA/EIA-485
  • Backplane or cabled multipoint data and clock transmission
  • Cellular base stations
  • Central office switches
  • Network switches and routers

Simplified Schematic

Schematic - Texas Instruments SN65MLVD203B M-LVDS Line Driver & Receiver
Publicado: 2021-01-25 | Actualizado: 2022-03-11