Texas Instruments LMX2582EVM Wideband PLLatinum RF Synthesizer EVM

Texas Instruments LMX2582EVM Wideband PLLatinum RF Synthesizer Evaluation Module (EVM) is for the LMX2582, which outputs very high frequency signals with industry leading phase noise. The integrated VCO allows minimal discrete external components to design. The PCB is optimized for performance as well as designed for easy customization of the loop filter. An LED is designed for quick visual check on the PLL lock status. With an on-board oscillator, setup process only requires a 3.3V power supply and an included USB2ANY module. The software is simple, with an intuitive and user friendly GUI.​

Features

  • Very low phase noise output from 20 to 5500MHz
  • Can lock to inputs signals from 5 to 1400MHz
  • Single 3.3V power supply
  • Two differential outputs with programmable output power
  • This evaluation module has the complete circuit for the synthesizer, optimized and tested for performance, and includes a USB programming module

Kit Contents

  • LMX2582EVM Evaluation Module
  • USB2ANY Module
Publicado: 2016-04-04 | Actualizado: 2022-03-11