Texas Instruments LMK04714-Q1 Dual-Loop Clock Jitter Cleaner
Texas Instrument LMK04714-Q1 Dual-Loop Clock Jitter Cleaner is a high-performance clock conditioner with JEDEC JESD204B/C support for space applications. Each of the 14 clock outputs from PLL2 can be configured to drive seven JESD204B/C converters. The Texas Instrument LMK04714-Q1 can also drive other logic devices using the device and SYSREF clocks. The SYSREF can be provided using both DC and AC coupling. Since this device is not limited to JESD204B/C applications, the 14 outputs can be configured individually as high-performance outputs for traditional clocking systems.Features
- AEC-Q100 Grade 1 (-40°C to 125°C)
- 3255MHz maximum clock output frequency
- Multi-mode: dual PLL, single PLL, and clock distribution
- 6GHz external VCO or distribution input
- Ultra-low noise, at 2500MHz
- 54fs RMS jitter (12kHz to 20MHz)
- 64fs RMS jitter (100Hz to 20MHz)
- -157.6dBc/Hz noise floor
- Ultra-low noise at 3200MHz
- 61fs RMS jitter (12kHz to 20MHz)
- 67fs RMS jitter (100Hz to 100MHz)
- -156.5dBc/Hz noise floor
- PLL2
- PLL FOM of -230dBc/Hz
- PLL 1/f of -128dBc/Hz
- Phase detector rate up to 320MHz
- Two integrated VCOs: 2440MHz to 2600MHz and 2945MHz to 3255MHz
- Up to 14 differential device clocks
- CML, LVPECL, LCPECL, HSDS, LVDS, and 2xLVCMOS programmable outputs
- Up to 1 buffered VCXO/XO output
- LVPECL, LVDS, 2xLVCMOS programmable
- 1-1023 CLKOUT integer divider
- 1-8191 SYSREF integer divider
- 25ps step analog delay for SYSREF clocks
- Digital delay and dynamic digital delay for device clocks and SYSREF
- Holdover mode with PLL1
- 0-delay with PLL1 or PLL2
- High reliability
- Controlled baseline
- One assembly/test site
- One fabrication Site
- Extended product life cycle
- Extended product-change notification
- Product traceability
Applications
- Automotive radar
- Data converter clocking
- LIDAR
Additional Resources
Functional Block Diagram
Publicado: 2024-01-15
| Actualizado: 2024-01-22