Texas Instruments DRV8363-Q1 48V Battery 3-Phase Smart Gate Driver

Texas Instruments DRV8363-Q1 48V Battery Three-Phase Smart Gate Driver provides three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV8363-Q1 generates the correct gate drive voltages using an external 12V supply and an integrated bootstrap diode for the high-side MOSFETs. The Smart Gate Drive architecture supports configurable peak gate drive current from 16mA up to 1A source and 2A sink. The DRV8363-Q1 can operate with a wide input range from 8V to 85V at the motor connection. A trickle charge pump allows the gate drivers to support 100% PWM duty-cycle control and provides overdrive gate-drive voltage for external switches.

The Texas Instruments DRV8363-Q1 provides low-side current-sense amplifiers to support resistor-based low-side current sensing. The low offset of the amplifiers enables the system to obtain precise motor current measurements. A wide range of protection and diagnostics features, integrated with the DRV8363-Q1, enables a robust motor drive system design and helps eliminate the need for external components. The highly configurable device response enables seamless integration into a wide range of system designs.

Features

  • AEC-Q100 test guidance for automotive applications with a device ambient temperature of -40°C to +125°C
  • Three-phase half-bridge gate driver
    • Drives six N-channel MOSFETs (NMOS)
    • 8V to 85V wide operating voltage range
    • Bootstrap architecture for high-side gate driver
    • Supports 50mA average gate switching current, enabling driving 400nC MOSFETs at 20kHz
    • Trickle charge pump to support 100% PWM duty cycle and to generate an overdrive supply to drive external cut-off or reverse polarity protection circuit
  • Smart Gate Drive architecture
    • 15-level configurable peak gate drive current up to 1000mA/2000mA (source/sink)
    • Closed-loop automatic deadtime insertion based on gate-source voltage monitoring
    • Configurable soft shutdown to minimize inductive voltage spikes during overcurrent shutdown
  • Low-side current sense amplifier
    • 1mV low input offset across temperature
    • 4-level adjustable gain
    • Adjustable output bias to support unidirectional or bidirectional sensing
  • SPI-based detailed configuration and diagnostics
  • DRVOFF pin to disable the driver independently
  • High voltage wake-up pin (nSLEEP)
  • Dedicated ASCIN pin to control motor braking (active short circuit)
  • 6x, 3x, 1x, and independent PWM modes
  • Supports 3.3V and 5V logic inputs
  • Integrated protection features
    • Battery and power supply voltage monitors
    • MOSFET VDS and Rsense over current monitors
    • MOSFET VGS gate fault monitors
    • Device thermal warning and shutdown
    • Fault condition indicator pin

Applications

  • 48V automotive motor control applications
    • Fuel, water, and oil pumps
    • Automotive fans and blowers
    • Automotive body motors
    • Transmission actuators
    • Automotive BLDC and PMSM motors
  • E-Mobility
  • E-Bikes
  • E-Scooters

Simplified Schematic

Schematic - Texas Instruments DRV8363-Q1 48V Battery 3-Phase Smart Gate Driver
Publicado: 2026-01-21 | Actualizado: 2026-01-28