Texas Instruments DLP670RE Digital Micromirror Device (DMD)

Texas Instruments DLP670RE Digital Micromirror Device (DMD) is a digitally controlled micro-electromechanical system (MEMS) spatial light modulator (SLM) that enables bright, affordable DLP 0.67 WUXGA display solutions. The Texas Instruments DLP670RE DMD, together with the DLPC4430 display controller, the DLPA100 controller power, and the motor driver provides the capability to achieve high-performance systems and is an excellent fit for display applications that require higher resolution and 16:10 aspect ratio, high brightness, and system simplicity.

Features

  • 0.67-inch micromirror array diagonal
  • WUXGA (1920 × 1200)
  • 7.56-micron micromirror pitch
  • ±12° micromirror tilt angle (relative to flat state)
  • Corner illumination
  • 2xLVDS input data bus
  • The DLP670RE chipset includes
    • DLP670RE DMD
    • DLPC4430 controller
    • DLPA100 controller power management and motor driver IC

Applications

  • WUXGA display
  • Smart display
  • Digital signage
  • Business projector
  • Education projector

Functional Block Diagram

Block Diagram - Texas Instruments DLP670RE Digital Micromirror Device (DMD)
Publicado: 2023-06-01 | Actualizado: 2024-02-20