Texas Instruments DACx3701/DACx3701-Q1 Digital-to-Analog Converters

Texas Instruments DACx3701/DACx3701-Q1 Smart Digital-to-Analog Converters (DACs) are 10-bit (DAC53701/DAC53701-Q1) and 8-bit (DAC43701/DAC43701-Q1) are buffered voltage-output smart DACs. These devices consume very low power and are available in a tiny 8-pin WSON package. The feature set, combined with the tiny package and low power, make the DACx3701/DACx3701-Q1 an excellent choice for applications such as appliance door fade-in fade-out, processor-less LED dimming with PWM input, general-purpose bias point generation, voltage margining and scaling, PWM signal generation, and medical alarm tone generation.

These devices have a nonvolatile memory (NVM), an internal reference, a PMBus-compatible I2C interface, and a general-purpose input. The Texas Instruments DACx3701/DACx3701-Q1 operates with either an internal reference or the power supply as a reference, providing a full-scale output of 1.8V to 5.5V. The DACx3701/DACx3701-Q1 are smart DAC devices because of the devices' advanced integrated features. With force-sense output, GPI-based function trigger, medical alarm, PWM output, and NVM capabilities, smart DACs enable system performance and control without the use of software.

Features

  • 1 LSB INL and DNL (10-bit and 8-bit)
  • Wide operating range
    • 1.8V to 5.5V power supply
    • –40°C to +125°C temperature range
  • General-purpose input (GPI) based function trigger
  • PMBus™ compatible I2C interface
    • Standard, fast, and fast mode plus
    • Four device address options configured using the broadcast address
    • 1.62V VIH with VDD = 5.5V
  • User-programmable nonvolatile memory (NVM/EEPROM)
    • Save and recall all register settings
  • Programmable waveform generation: Square, triangular, and sawtooth
  • Pulse-width modulation (PWM) output using triangular waveform and FB pin
  • Preprogrammed medical-alarm tone-generation mode: low-, medium-, and high-priority alarms
  • Digital slew rate control
  • Internal reference
  • 0.2mA at 1.8V very low-power
  • Flexible start-up - High impedance or 10K-GND
  • 8-pin WSON (2mm × 2mm) tiny package

Applications

  • Oven
  • Ventilators
  • Infusion pump
  • Anesthesia delivery systems
  • Surgical equipment
  • Rack server
  • Exit and emergency lighting

Functional Block Diagram

Block Diagram - Texas Instruments DACx3701/DACx3701-Q1 Digital-to-Analog Converters
Publicado: 2021-02-05 | Actualizado: 2024-01-15