TE Connectivity Front-Style Terminal Block Plugs

TE Connectivity's (TE) Front-Style Terminal Block Plugs feature a wire entry cavity and an activating screw head on the same plane that is parallel to the plug-in direction. These 300V 16A plugs offer a 5.0mm and 5.08mm centerline spacing and mate to industry-standard vertical and right-angle headers. They accept a wide range of wire gauges. Applications for TE Connectivity's Front-Style Terminal Block Plugs include industrial controls, HVAC controls, communications equipment, field wiring for either power or I/O connections, and stacked (side-by-side) pluggable terminal block connections.

Features

  • Wire entry cavity and the activating screw head are located on the same side of the terminal block plug
  • Wide range of wire gauges accepted
  • Mates with standard headers on 5.0mm and 5.08mm centerline spacings

Applications

  • Industrial controls
  • HVAC controls
  • Communications equipment
  • Field wiring for either power or I/O connections
  • Stacked (side-by-side) pluggable terminal block connections
View Results ( 9 ) Page
Número de referencia Hoja de datos Número de posiciones Paso Longitud
1986300-4 1986300-4 Hoja de datos 4 Position 5 mm 20 mm
1986484-3 1986484-3 Hoja de datos 3 Position 5.08 mm 15 mm
1986484-8 1986484-8 Hoja de datos 8 Position 5.08 mm 40 mm
1986300-3 1986300-3 Hoja de datos 3 Position 5 mm 15 mm
1986300-8 1986300-8 Hoja de datos 8 Position 5 mm 40 mm
1986484-2 1986484-2 Hoja de datos 2 Position 5.08 mm 10 mm
1986484-4 1986484-4 Hoja de datos 4 Position 5.08 mm 20 mm
1986484-5 1986484-5 Hoja de datos 5 Position 5.08 mm 25 mm
1986484-6 1986484-6 Hoja de datos 6 Position 5.08 mm 30 mm
Publicado: 2010-09-02 | Actualizado: 2022-03-11