TE Connectivity / Holsworthy RQ73 Thin Film Resistors

TE Connectivity's (TE) RQ73 Thin Film Resistors are built using high-grade raw materials and laser trimmed to give precise tolerance figures. These automotive-grade thin film precision chip resistors include a special passivation layer on the resistive element. TE RQ73 Thin Film Resistors are coupled with a tight TCR and anti-corrosive protection layer. This combination makes the resistors ideal for automotive usage and other applications, including medical equipment, measuring instruments, and industrial uses. The RQ73 resistors are AEC-Q200 qualified and RoHS compliant.

Features

  • Automotive-grade SMD TaN thin film resistors
  • Precise tolerance
  • Special passivation layer on the resistive element
  • Sulfur resistant (per ASTM B809-95 humid vapor test)
  • AEC-Q200 qualified
  • RoHS compliant

Applications

  • Automotive
  • Medical equipment
  • Measuring instruments
  • Industrial

Dimensions

Mechanical Drawing - TE Connectivity / Holsworthy RQ73 Thin Film Resistors
Publicado: 2019-07-02 | Actualizado: 2025-09-24