TE Connectivity Raychem Cat 5e Cables

TE Connectivity's (TE) Raychem Cat 5e Cables are lightweight, rugged, and reliably constructed to provide high-performance. These multi-paired cables can handle speeds up to 1Gbps. TE Raychem Cat 5e Cables are used in aerospace, defense, and marine applications.

Features

  • High-performance cables
  • 8 conductors (four pairs)
  • 1Gbps handling speed
  • Completely shielded
  • Rugged and reliable construction

Applications

  • Aerospace
  • Defense
  • Marine
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción Número de conductores Trenzado Material del conductor Material de la camisa Material de aislamiento Color de la camisa
C5E-24B114-Y18-0 C5E-24B114-Y18-0 Hoja de datos Cables multi conductor Cat 5e, 24 AWG PRICED PER FT 8 Conductor 7 x 32 Tinned Copper Low Smoke Zero Halogen (LSZH) Foam Polyethylene (FPE) Black
C5E-24C424-814-9 C5E-24C424-814-9 Hoja de datos Cables multi conductor Cat 5e, 24 AWG PRICED PER FT 8 Conductor 19 x 36 Copper Fluorinated Ethylene Propylene (FEP) Foam Fluorinated Ethylene Propylene (FFEP) White
C5E-24C424-B24-6X C5E-24C424-B24-6X Hoja de datos Cables multi conductor Cat 5e, 24 AWG PRICED PER FT 8 Conductor 19 x 36 Copper Fluorinated Ethylene Propylene (FEP) Foam Fluorinated Ethylene Propylene (FFEP) Blue
Publicado: 2019-01-25 | Actualizado: 2023-09-18