TE Connectivity LUMAWISE Endurance S Modules

TE Connectivity's LUMAWISE Endurance S Modules are designed specifically for LED light sources and drivers in outdoor luminaires. These modules are comprised of an IPX6-rated receptacle assembly, sealing cap, and 40mm or 80mm diameter bases. Because of the compact size and improved sealing capability, these modules achieve IPx5 or IPx6 ratings without mounting screws. TE Connectivity LUMAWISE Endurance S Modules provide flexibility in luminaire design with upward, downward, and sideways mounting options.

Features

  • Standard interface defined in Zhaga Book 18
  • Compact size
  • Flexible mounting position
  • Scalable solution allows 40mm photocell and 80mm central management system

Specifications

  • Street and area lighting
  • Outdoor luminaries
  • Photo controls
  • Central management system
  • Other sensor modules (example: occupancy)
View Results ( 6 ) Page
Número de referencia Hoja de datos Descripción
2213831-1 2213831-1 Hoja de datos Accesorios y hardware para iluminación LED ASSEMBLY, SR MODULE
2213837-1 2213837-1 Hoja de datos Accesorios y hardware para iluminación LED MODULE ASSEMBLY, SR 40MM
2452802-1 2452802-1 Hoja de datos Conectores de luces LUMAWISE ENDURANCE S Receptacle, 33mm
2452802-2 2452802-2 Hoja de datos Conectores de luces LUMAWISE ENDURANCE S Recept, 33mm, Key A
2213795-1 2213795-1 Hoja de datos Accesorios y hardware para iluminación LED SEALING CAP, RCPT
2213858-1 2213858-1 Hoja de datos Accesorios y hardware para iluminación LED RECEPTACLE ASSEM.
Publicado: 2017-03-30 | Actualizado: 2025-09-02