TE Connectivity / DEUTSCH HALVONEX Connectors
TE Connectivity's (TE) DEUTSCH HALVONEX Connectors deliver high-performance power connectivity in compact, sealed designs tailored for 48V architectures. Bridging the gap between low-voltage/low-power and high-voltage/high-power systems, this portfolio provides robust, scalable solutions that support currents up to 400A in a compact design. The HALVONEX connectors are designed to withstand harsh environments where vibration, heat, and sealing are critical. The HALVONEX connectors meet the demands of electric powertrains and auxiliary systems in trucks, buses, off-highway vehicles, agricultural and construction, forklifts, and industrial equipment.
HALVONEX Max Connectors
The HALVONEX Max connectors deliver high-power performance through advanced PCON 21 terminal technology. These connectors are designed to meet the growing connectivity demands of high-voltage interconnection systems in hybrid and fully electric vehicles. Engineered for powertrain and auxiliary applications, these connectors support a wide range of wire sizes, ensuring flexibility and reliability. The HALVONEX max connectors are designed to withstand challenging conditions, providing a robust foundation for efficient and sustainable operations.
Features
- High performance:
- The terminal supports 48V architecture with high power, up to 400A
- Improved ergonomic performance by reducing the mating force
- A single wire seal and cable clamp designed to enhance vibration performance across all sizes, starting from 20mm² and beyond
- Secure solution:
- Closed sealing of the interface enhances protection
- Two color-coding options are available, which provide additional poka-yoke safety
- Contact alignment and retention hold the terminal in the mating direction
- Made from flame-retardant UL 94V-0 material
- Provides protection by keeping the user safe while fulfilling HV requirements
- Flexible design:
- New connectors and contacts support smaller wire sizes to 50mm² to 95mm² to provide increased design flexibility to our customers
- Enable wire-to-wire and wire-to-board configurations for both 90° and 180°
- Available in 1 and 2 positions to serve different applications
- Easy to assemble:
- Two coding's are available: Code A (black); Code B (emerald green)
- Simplified assembly with mechanical keying orientation prevents mis-mating
- Different keys possible through different rib position on connection feature
Applications
- Battery-powered devices
- Electric Vehicles (EVs)
- Renewable energy systems
- Other devices that require efficient and safe low-voltage operation
Specifications
- 60V (up to 100V) and 400A for up to 95mm2 wire voltage and current rating
- -40°C to 120°C operating temperature range
- IP67 and IP69K rated
Videos
| Número de referencia | Hoja de datos | Color | Género del contacto | Género | Material de la carcasa | Tipo de accesorio | Recubrimiento del contacto | Número de posiciones | Tipo |
|---|---|---|---|---|---|---|---|---|---|
| 2461741-2 | ![]() |
Cable Clamp | |||||||
| 2282162-1 | ![]() |
||||||||
| 1355328-1 | ![]() |
Black | Without Socket Contacts | Receptacle (Female) | Polyamide (PA) | 2 Position | Receptacle Housing | ||
| 2461741-3 | ![]() |
Cable Clamp | |||||||
| 2461742-2 | ![]() |
Cover | |||||||
| 2461742-3 | ![]() |
Cover | |||||||
| 2461743-2 | ![]() |
Wire Seal | |||||||
| 2461743-3 | ![]() |
Wire Seal | |||||||
| 1394026-1 | ![]() |
Black | Without Pin Contacts | Plug (Male) | Polybutylene Terephthalate (PBT) | Tin | 2 Position | Pin Housing | |
| 1-2461731-1 | ![]() |
Black, Green | Polybutylene Terephthalate (PBT) | Silver | 1 Position |