- Inicio
- Productos MÁS RECIENTES
- Noticias por fabricante
- TE Connectivity
- Smart Transportation Solutions - TE
TE Connectivity Smart Transportation Solutions
TE Connectivity's (TE) Smart Transportation Solutions address the growing need for reliable, high-speed vehicle communication as transportation systems become more connected, automated, and software-defined. These solutions support modern in-vehicle networks that enable vehicles to exchange data with cloud services, infrastructure, other vehicles, and onboard systems, improving safety, personalization, and convenience. Smart Transportation solutions include connectivity technologies for advanced automotive architectures, including Ethernet, SerDes, differential, coaxial, and hybrid connector applications. Multi-hybrid connector designs help combine power, signal, and high-speed data in compact systems, while EMI shielding reduces interference around sensitive electronics. TE Smart Transportation solutions support connected vehicle designs shaped by 5G, V2X communication, autonomous driving, and data-driven transportation platforms.
Features
- Connectivity options for smarter, software-defined, and data-driven transportation systems
- Support for connected vehicle architectures shaped by 5G, V2X, and autonomous driving
- EMI shielding
- High-speed connectivity
- Multi-hybrid connector designs
Applications
- High-performance computers (HPC)
- Displays/infotainment
- GPS
- Sensing
- Lidar
- Radar
- Sensors
- Network backbone
- Cameras
- AV
- Satellite
- Interior
- Security
Product Overview
HPC
TE Connectivity / AMP Connectors Conectores coaxiales híbridos MCPios
Utilizan los conectores MCP no sellados existentes para proporcionar una conexión de datos coaxiales de hasta 9 GHz.
TE Connectivity Conectores diferenciales GEMnet Multi-Gigabit
Aseguran una integridad de señal impecable para Ethernet y SerDes multigigabit, y son compatibles con USCAR.
TE Connectivity Conectores de datos de alta velocidad (HSD)
Diseñados para la transmisión de datos a alta velocidad con el fin de satisfacer los requisitos de transporte industrial/comercial.
TE Connectivity Conectores coaxiales automotrices miniaturizados MATE-AX
Solución de transmisión de datos de alta frecuencia para aplicaciones de automoción, con un rendimiento de hasta 9 GHz.
TE Connectivity Conectores Ethernet para automoción MATEnet
Ofrecen hasta 10 posiciones y la posibilidad de montarlos rectos y en ángulo, transmitiendo hasta 1 Gbps.
TE Connectivity MCON Interconnection System
Automotive interconnects featuring tab and receptacle contacts as well as housings and connectors.
TE Connectivity Micro Quadlok System (MQS) Auto Connectors
Features 2.54mm centerline for motor vehicles where vibration and mechanical stress are concerns.
TE Connectivity NanoMQS 0.50mm Miniaturized Connector System
Compact version of the MQS system with a 1.8mm pin-to-pin pitch and a locking lance terminal design.
TE Connectivity Board Level Shielding
Provide isolation of board-level components, minimizes crosstalk, and reduce EMI susceptibility.
TE Connectivity Antenna Solutions
Designed for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio applications.
TE Connectivity Conectores COM apilables 16G con una altura libre de 0,5 mm
Cumplen lo establecido en la especificación COM Express tipo 7 y ofrecen una velocidad de transmisión de datos de hasta 16 GT/s.
TE Connectivity Ensambles de cable RF
Offer a selection of off-the-shelf, pre-assembled cable configurations with no additional assembly.
TE Connectivity Z-PACK HM-Zd Connector System
High-speed, differential connector system that is compatible with the Z-PACK 2mm HM connector line.
TE Connectivity Hand Crimping Tools
Offer various portable wire crimper tools for insertion, extraction, and IDC applications.
TE Connectivity AMPSEAL 16 Connector System
For off-road and heavy-duty industrial use, features wire-to-wire and wire-to-device options.
TE Connectivity / DEUTSCH DT Family Connectors
Environmentally-sealed connectors designed for cable to cable applications.
TE Connectivity / DEUTSCH Conectores DT de alta velocidad
Canales Ethernet de par único y alta velocidad de 100 Mbps a 1 Gbps para vehículos comerciales/industriales.
TE Connectivity Sistema de conectores enetSEAL+
Robusto & y duradero, admite conexiones SPE compatibles con BroadR-Reach IEEE 100BASE-T1 &.
TE Connectivity Conectores sellados de alta resistencia con insertos MATEnet.
Aproveche el rendimiento de los terminales MATEnet y la robusta fiabilidad de los conectores de alta resistencia.
TE Connectivity Sistemas de conectores SUPERSEAL 1.0
SUPERSEAL 1.0 para conectores de cable a placa (1 mm).
TE Connectivity / Kemtron Knitted Wire Mesh Gaskets
Cost-effective solution for high shielding performance applications in electrical & magnetic fields.
TE Connectivity Single Wire Seal & Cavity Plug Solutions
Include various wire sizes and connector cavities designed for automotive connector systems.
Cameras
TE Connectivity Camera Solutions
Portfolio of camera connectivity solutions: FAKRA, MATE-AX, and high-performance camera connectors.
TE Connectivity Sistema de conectores automotrices FAKRA
Ofrece una tensión nominal de 800 VCA, corriente de 1 A, impedancia de 50 Ω y un intervalo de frecuencia de CC de hasta 6 GHz.
TE Connectivity Conectores coaxiales automotrices miniaturizados MATE-AX
Solución de transmisión de datos de alta frecuencia para aplicaciones de automoción, con un rendimiento de hasta 9 GHz.
TE Connectivity / AMP Connectors Conectores Micro CT AMP
Diseñados para proporcionar una solución económica de enrutamiento de cables para necesidades de alimentación o señales.
TE Connectivity Cabezales a través de placa invertidos de bajo perfil Mini CT
2, 4, or 5 positions with vertical PCB-mount orientation, inverted design mates from PCB underside.
TE Connectivity Board Level Shielding
Provide isolation of board-level components, minimizes crosstalk, and reduce EMI susceptibility.
TE Connectivity Antenna Solutions
Designed for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio applications.
TE Connectivity Conectores BTB con una longitud de 0.4 mm
Features an extended portfolio with 20- and 24-pin position connectors.
TE Connectivity FPC Connectors
Ideal for when small centerline spacing makes larger wire-to-board interconnects impractical.
TE Connectivity 1mm Dual Row Locking HPI Connectors
HPI connectors featuring two rows, a locking mechanism, and a 1.0mm centerline pitch.
TE Connectivity Dedos con resorte muy pequeños
Contactos con resorte para PCB de tamaño reducido que son ideales para aplicaciones con limitaciones de espacio.
TE Connectivity Ensambles de cable RF
Offer a selection of off-the-shelf, pre-assembled cable configurations with no additional assembly.
TE Connectivity Hand Crimping Tools
Offer various portable wire crimper tools for insertion, extraction, and IDC applications.
TE Connectivity AMPSEAL 16 Connector System
For off-road and heavy-duty industrial use, features wire-to-wire and wire-to-device options.
TE Connectivity / DEUTSCH DT Family Connectors
Environmentally-sealed connectors designed for cable to cable applications.
TE Connectivity / DEUTSCH Conectores DT de alta velocidad
Canales Ethernet de par único y alta velocidad de 100 Mbps a 1 Gbps para vehículos comerciales/industriales.
TE Connectivity Sistema de conectores enetSEAL+
Robusto & y duradero, admite conexiones SPE compatibles con BroadR-Reach IEEE 100BASE-T1 &.
TE Connectivity Conectores sellados de alta resistencia con insertos MATEnet.
Aproveche el rendimiento de los terminales MATEnet y la robusta fiabilidad de los conectores de alta resistencia.
TE Connectivity / ERNI MicroBridge® Automotive Connectors
Designed to meet the exacting standards of the modern automotive industry, 1.27mm pitch, single row.
TE Connectivity / Kemtron Knitted Wire Mesh Gaskets
Cost-effective solution for high shielding performance applications in electrical & magnetic fields.
TE Connectivity Single Wire Seal & Cavity Plug Solutions
Include various wire sizes and connector cavities designed for automotive connector systems.
TE Connectivity / Holsworthy Resistencias fijas bobinadas con cables con fusibles FWFU
A special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.
Sensing
TE Connectivity Conectores diferenciales GEMnet Multi-Gigabit
Aseguran una integridad de señal impecable para Ethernet y SerDes multigigabit, y son compatibles con USCAR.
TE Connectivity Conectores Ethernet para automoción MATEnet
Ofrecen hasta 10 posiciones y la posibilidad de montarlos rectos y en ángulo, transmitiendo hasta 1 Gbps.
TE Connectivity MCON Interconnection System
Automotive interconnects featuring tab and receptacle contacts as well as housings and connectors.
TE Connectivity / AMP Connectors Conectores Micro CT AMP
Diseñados para proporcionar una solución económica de enrutamiento de cables para necesidades de alimentación o señales.
TE Connectivity Cabezales a través de placa invertidos de bajo perfil Mini CT
2, 4, or 5 positions with vertical PCB-mount orientation, inverted design mates from PCB underside.
TE Connectivity Board Level Shielding
Provide isolation of board-level components, minimizes crosstalk, and reduce EMI susceptibility.
TE Connectivity Antenna Solutions
Designed for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio applications.
TE Connectivity Conectores BTB con una longitud de 0.4 mm
Features an extended portfolio with 20- and 24-pin position connectors.
TE Connectivity FPC Connectors
Ideal for when small centerline spacing makes larger wire-to-board interconnects impractical.
TE Connectivity 1mm Dual Row Locking HPI Connectors
HPI connectors featuring two rows, a locking mechanism, and a 1.0mm centerline pitch.
TE Connectivity Dedos con resorte muy pequeños
Contactos con resorte para PCB de tamaño reducido que son ideales para aplicaciones con limitaciones de espacio.
TE Connectivity Hand Crimping Tools
Offer various portable wire crimper tools for insertion, extraction, and IDC applications.
TE Connectivity AMPSEAL 16 Connector System
For off-road and heavy-duty industrial use, features wire-to-wire and wire-to-device options.
TE Connectivity / DEUTSCH DT Family Connectors
Environmentally-sealed connectors designed for cable to cable applications.
TE Connectivity / DEUTSCH Conectores DT de alta velocidad
Canales Ethernet de par único y alta velocidad de 100 Mbps a 1 Gbps para vehículos comerciales/industriales.
TE Connectivity Sistema de conectores enetSEAL+
Robusto & y duradero, admite conexiones SPE compatibles con BroadR-Reach IEEE 100BASE-T1 &.
TE Connectivity Conectores sellados de alta resistencia con insertos MATEnet.
Aproveche el rendimiento de los terminales MATEnet y la robusta fiabilidad de los conectores de alta resistencia.
TE Connectivity Conectores AMPFOIL ULTRA
Designed for Flexible Flat Cable (FFC) and Flexible Printed Circuit (FPC) applications.
TE Connectivity Conectores resistentes serie Dynamic
Circuitos a nivel de señales hasta conectividad de circuitos de alimentación en paquetes industrializados y resistentes.
TE Connectivity / ERNI Conectores de detección de 1000 V VolTron
Measures the voltage (up to 1000V) across the battery architecture and ecosystem.
TE Connectivity / Kemtron Knitted Wire Mesh Gaskets
Cost-effective solution for high shielding performance applications in electrical & magnetic fields.
TE Connectivity Single Wire Seal & Cavity Plug Solutions
Include various wire sizes and connector cavities designed for automotive connector systems.
TE Connectivity / Holsworthy Resistencias fijas bobinadas con cables con fusibles FWFU
A special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.
Tracking/Navigation
TE Connectivity / AMP Connectors Conectores coaxiales híbridos MCPios
Utilizan los conectores MCP no sellados existentes para proporcionar una conexión de datos coaxiales de hasta 9 GHz.
TE Connectivity Sistema de conectores automotrices FAKRA
Ofrece una tensión nominal de 800 VCA, corriente de 1 A, impedancia de 50 Ω y un intervalo de frecuencia de CC de hasta 6 GHz.
TE Connectivity Conectores diferenciales GEMnet Multi-Gigabit
Aseguran una integridad de señal impecable para Ethernet y SerDes multigigabit, y son compatibles con USCAR.
TE Connectivity Conectores de datos de alta velocidad (HSD)
Diseñados para la transmisión de datos a alta velocidad con el fin de satisfacer los requisitos de transporte industrial/comercial.
TE Connectivity Conectores Ethernet para automoción MATEnet
Ofrecen hasta 10 posiciones y la posibilidad de montarlos rectos y en ángulo, transmitiendo hasta 1 Gbps.
TE Connectivity MCON Interconnection System
Automotive interconnects featuring tab and receptacle contacts as well as housings and connectors.
TE Connectivity Micro Quadlok System (MQS) Auto Connectors
Features 2.54mm centerline for motor vehicles where vibration and mechanical stress are concerns.
TE Connectivity NanoMQS 0.50mm Miniaturized Connector System
Compact version of the MQS system with a 1.8mm pin-to-pin pitch and a locking lance terminal design.
TE Connectivity Timer Interconnection System
Provides dynamic and reliable connections with a unique contact design.
TE Connectivity / AMP Connectors Conectores Micro CT AMP
Diseñados para proporcionar una solución económica de enrutamiento de cables para necesidades de alimentación o señales.
TE Connectivity Cabezales a través de placa invertidos de bajo perfil Mini CT
2, 4, or 5 positions with vertical PCB-mount orientation, inverted design mates from PCB underside.
TE Connectivity Board Level Shielding
Provide isolation of board-level components, minimizes crosstalk, and reduce EMI susceptibility.
TE Connectivity Antenna Solutions
Designed for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio applications.
TE Connectivity FPC Connectors
Ideal for when small centerline spacing makes larger wire-to-board interconnects impractical.
TE Connectivity Conectores COM apilables 16G con una altura libre de 0,5 mm
Cumplen lo establecido en la especificación COM Express tipo 7 y ofrecen una velocidad de transmisión de datos de hasta 16 GT/s.
TE Connectivity 1mm Dual Row Locking HPI Connectors
HPI connectors featuring two rows, a locking mechanism, and a 1.0mm centerline pitch.
TE Connectivity Dedos con resorte muy pequeños
Contactos con resorte para PCB de tamaño reducido que son ideales para aplicaciones con limitaciones de espacio.
TE Connectivity Ensambles de cable RF
Offer a selection of off-the-shelf, pre-assembled cable configurations with no additional assembly.
TE Connectivity Conector tipo C USB
Solución de un conector para un máximo de 10 Gbps de datos, hasta 100 W de potencia y A/V.
TE Connectivity Hand Crimping Tools
Offer various portable wire crimper tools for insertion, extraction, and IDC applications.
TE Connectivity AMPSEAL 16 Connector System
For off-road and heavy-duty industrial use, features wire-to-wire and wire-to-device options.
TE Connectivity / DEUTSCH DT Family Connectors
Environmentally-sealed connectors designed for cable to cable applications.
TE Connectivity / DEUTSCH Conectores DT de alta velocidad
Canales Ethernet de par único y alta velocidad de 100 Mbps a 1 Gbps para vehículos comerciales/industriales.
TE Connectivity Sistema de conectores enetSEAL+
Robusto & y duradero, admite conexiones SPE compatibles con BroadR-Reach IEEE 100BASE-T1 &.
TE Connectivity Conectores sellados de alta resistencia con insertos MATEnet.
Aproveche el rendimiento de los terminales MATEnet y la robusta fiabilidad de los conectores de alta resistencia.
TE Connectivity Sistemas de conectores SUPERSEAL 1.0
SUPERSEAL 1.0 para conectores de cable a placa (1 mm).
TE Connectivity / Kemtron Knitted Wire Mesh Gaskets
Cost-effective solution for high shielding performance applications in electrical & magnetic fields.
TE Connectivity Single Wire Seal & Cavity Plug Solutions
Include various wire sizes and connector cavities designed for automotive connector systems.
TE Connectivity / Holsworthy Resistencias fijas bobinadas con cables con fusibles FWFU
A special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.
Network Backbone
TE Connectivity Conectores diferenciales GEMnet Multi-Gigabit
Aseguran una integridad de señal impecable para Ethernet y SerDes multigigabit, y son compatibles con USCAR.
TE Connectivity Conectores Ethernet para automoción MATEnet
Ofrecen hasta 10 posiciones y la posibilidad de montarlos rectos y en ángulo, transmitiendo hasta 1 Gbps.
TE Connectivity Micro Quadlok System (MQS) Auto Connectors
Features 2.54mm centerline for motor vehicles where vibration and mechanical stress are concerns.
TE Connectivity NanoMQS 0.50mm Miniaturized Connector System
Compact version of the MQS system with a 1.8mm pin-to-pin pitch and a locking lance terminal design.
TE Connectivity Hand Crimping Tools
Offer various portable wire crimper tools for insertion, extraction, and IDC applications.
TE Connectivity AMPSEAL 16 Connector System
For off-road and heavy-duty industrial use, features wire-to-wire and wire-to-device options.
TE Connectivity / DEUTSCH DT Family Connectors
Environmentally-sealed connectors designed for cable to cable applications.
TE Connectivity / DEUTSCH Conectores DT de alta velocidad
Canales Ethernet de par único y alta velocidad de 100 Mbps a 1 Gbps para vehículos comerciales/industriales.
TE Connectivity Sistema de conectores enetSEAL+
Robusto & y duradero, admite conexiones SPE compatibles con BroadR-Reach IEEE 100BASE-T1 &.
TE Connectivity Conectores sellados de alta resistencia con insertos MATEnet.
Aproveche el rendimiento de los terminales MATEnet y la robusta fiabilidad de los conectores de alta resistencia.
TE Connectivity Single Wire Seal & Cavity Plug Solutions
Include various wire sizes and connector cavities designed for automotive connector systems.
Displays
TE Connectivity Conectores diferenciales GEMnet Multi-Gigabit
Aseguran una integridad de señal impecable para Ethernet y SerDes multigigabit, y son compatibles con USCAR.
TE Connectivity Conectores de datos de alta velocidad (HSD)
Diseñados para la transmisión de datos a alta velocidad con el fin de satisfacer los requisitos de transporte industrial/comercial.
TE Connectivity Conectores coaxiales automotrices miniaturizados MATE-AX
Solución de transmisión de datos de alta frecuencia para aplicaciones de automoción, con un rendimiento de hasta 9 GHz.
TE Connectivity Conectores Ethernet para automoción MATEnet
Ofrecen hasta 10 posiciones y la posibilidad de montarlos rectos y en ángulo, transmitiendo hasta 1 Gbps.
TE Connectivity Board Level Shielding
Provide isolation of board-level components, minimizes crosstalk, and reduce EMI susceptibility.
TE Connectivity Antenna Solutions
Designed for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio applications.
TE Connectivity Conectores BTB con una longitud de 0.4 mm
Features an extended portfolio with 20- and 24-pin position connectors.
TE Connectivity 1mm Dual Row Locking HPI Connectors
HPI connectors featuring two rows, a locking mechanism, and a 1.0mm centerline pitch.
TE Connectivity Dedos con resorte muy pequeños
Contactos con resorte para PCB de tamaño reducido que son ideales para aplicaciones con limitaciones de espacio.
TE Connectivity Hand Crimping Tools
Offer various portable wire crimper tools for insertion, extraction, and IDC applications.
TE Connectivity AMPSEAL 16 Connector System
For off-road and heavy-duty industrial use, features wire-to-wire and wire-to-device options.
TE Connectivity / DEUTSCH DT Family Connectors
Environmentally-sealed connectors designed for cable to cable applications.
TE Connectivity / DEUTSCH Conectores DT de alta velocidad
Canales Ethernet de par único y alta velocidad de 100 Mbps a 1 Gbps para vehículos comerciales/industriales.
TE Connectivity Sistema de conectores enetSEAL+
Robusto & y duradero, admite conexiones SPE compatibles con BroadR-Reach IEEE 100BASE-T1 &.
TE Connectivity Conectores sellados de alta resistencia con insertos MATEnet.
Aproveche el rendimiento de los terminales MATEnet y la robusta fiabilidad de los conectores de alta resistencia.
TE Connectivity Sistemas de conectores SUPERSEAL 1.0
SUPERSEAL 1.0 para conectores de cable a placa (1 mm).
TE Connectivity Conectores resistentes serie Dynamic
Circuitos a nivel de señales hasta conectividad de circuitos de alimentación en paquetes industrializados y resistentes.
TE Connectivity / Kemtron Knitted Wire Mesh Gaskets
Cost-effective solution for high shielding performance applications in electrical & magnetic fields.
TE Connectivity Single Wire Seal & Cavity Plug Solutions
Include various wire sizes and connector cavities designed for automotive connector systems.
TE Connectivity / Holsworthy Resistencias fijas bobinadas con cables con fusibles FWFU
A special type of resistor that also acts as a safety fuse, useful for controlling inrush currents.
- TE Connectivity