TE Connectivity 4mm & 6.2mm HCI Connector Systems

TE Connectivity's 4mm and 6.2mm High Current Interconnect (HCI) Connector Systems are wire-to-wire and wire-to-board connector systems with high electric current capacity, of up to 20A. These connector systems feature flexible design, straight PCB mounting, and square-peg technology. The HCI connector systems are ideal for business and retail equipment, industrial, and appliances.

Features

  • 4mm and 6.2mm centerline
  • Straight PCB mount
  • Square termination posts
  • Up to 20A high electric current capacity

Applications

  • Business and retail equipment
  • Industrial
  • Appliances
View Results ( 58 ) Page
Número de referencia Hoja de datos Paso Estilo de montaje Estilo de terminación Número de posiciones Material de la carcasa Género de la carcasa Empaquetado
1-2420266-0 1-2420266-0 Hoja de datos 4 mm (0.157 in) PCB Mount Wire Wrap 10 Position Polybutylene Terephthalate (PBT) Bulk
1-2420266-2 1-2420266-2 Hoja de datos 4 mm (0.157 in) PCB Mount Wire Wrap 12 Position Polybutylene Terephthalate (PBT) Bulk
1-2420266-4 1-2420266-4 Hoja de datos 4 mm (0.157 in) PCB Mount Wire Wrap 14 Position Polybutylene Terephthalate (PBT) Bulk
1-2423324-0 1-2423324-0 Hoja de datos 4 mm (0.157 in) PCB Mount Solder Pin 10 Position Polybutylene Terephthalate (PBT) Socket Bulk
1-2423324-2 1-2423324-2 Hoja de datos 4 mm (0.157 in) PCB Mount Solder Pin 12 Position Polybutylene Terephthalate (PBT) Socket Bulk
1-2423324-4 1-2423324-4 Hoja de datos 4 mm (0.157 in) PCB Mount Solder Pin 14 Position Polybutylene Terephthalate (PBT) Socket Bulk
2408780-1 2408780-1 Hoja de datos 6.2 mm (0.244 in) Cable Mount / Free Hanging Crimp 4 Position Thermoplastic (TP) Plug Bulk
2408780-2 2408780-2 Hoja de datos 6.2 mm (0.244 in) Cable Mount / Free Hanging Crimp 2 Position Thermoplastic (TP) Plug Bulk
2408780-3 2408780-3 Hoja de datos 6.2 mm (0.244 in) Cable Mount / Free Hanging Crimp 3 Position Thermoplastic (TP) Plug Bulk
2408818-1 2408818-1 Hoja de datos 6.2 mm (0.244 in) Panel Mount Crimp 1 Position Thermoplastic (TP) Receptacle Bulk
Publicado: 2023-10-05 | Actualizado: 2024-02-27