TE Connectivity / Linx Technologies ARR-NF Sealed Bulkhead Lightning Arresters
TE Connectivity / Linx Technologies ARR-NF Sealed Bulkhead Lightning Arresters offer protection from overload in electronic circuits by diverting excessive current generated by thunderstorms directly to ground. The IP67-rated ARR-NF components include a silicone gasket, 5/8" washer, 5/8"-24 hex nut, and an optional mounting bracket. These devices operate from 0Hz up to 8GHz (depending on the model) and are tested to meet corrosion resistance, vibration, and mechanical/thermal shock requirements. The ARR-NF Lightning Arresters are ideal for outdoor networking applications, as well as low-power LPWA, private cellular networks, public safety, IoT, cellular vehicle to infrastructure, cellular IoT, cellular, and WiFi 6E/6/5/4 applications.Features
- 0Hz up to 8GHz operation
- Gas discharge DC pass-through type
- Connections
- N plug (male), gold-plated brass center contact
- N jack (female), gold-plated brass center contact
- IP67 rated
- Included
- Brass hex nut
- Washer
- Silicone gasket
- Optional mounting bracket
- RoHS and REACH compliant
Applications
- Outdoor networks
- Low-power, wide-area (LPWA)
- Helium™
- LoRaWan®
- Sigfox®
- Wifi HaLow™
- Private cellular networks [Citizens Broadband Radio Service (CBRS)]
- Public safety
- Internet of Things (IoT)
- C-V2I (Cellular Vehicle to Infrastructure)
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- Cellular
- 5G
- 4G LTE
- 3G
- 2G
- WiFi 6/5/4, 802.11b/g
Specifications
- Low-Band Cellular/ISM/LPWA band
- 400MHz to 960MHz frequency range
- 0.06dB to 0.11dB maximum insertion loss
- 1.0 to 1.1 maximum VSWR
- Midband Cellular/GNSS band
- 1.1GHz to 5GHz frequency range
- 0.14dB to 0.27dB maximum insertion loss
- 1.2 to 1.3 maximum VSWR
- ISM band
- 2.4GHz frequency
- 0.08dB to 0.16dB maximum insertion loss
- 1.0 to 1.1 maximum VSWR
- WiFI 6/5/4 band
- 2.4GHz to 6GHz frequency range
- 0.20dB to 0.39dB maximum insertion loss
- 1.2 to 1.3 maximum VSWR
- 50Ω impedance
- 0Hz up to 8GHz frequency range
- Input power
- 90W/CW at 30MHz
- 9W/CW at 3GHz
- 10kA surge current (wave 8/20µs)
- 230V or 300V (±20%) turn-on voltage
- ≥1GΩ insulation resistance at 100VDC
- 5-year gas discharge tube lifespan (in-service)
- -55°C to +105°C temperature range
- 5/8"-24UNEF threaded coupling fastening type
- MIL-STD-348A interface
- 0.85N/m recommended torque (7.5ft/lbs)
- 500 cycle minimum connector durability
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | Descripción | Rango de frecuencia |
|---|---|---|---|
| ARR-NF-NF-B-8 | ![]() |
Adaptadores RF - misma serie N Jack to N Jack Bulkhead Lightning Arrester 8 GHz | 0 Hz to 8 GHz |
| ARR-NF-NF-B | ![]() |
Adaptadores RF - misma serie N Jack to N Jack Bulkhead Lightning Arrester 6 GHz | 0 Hz to 6 GHz |
| ARR-NF-NM-B | ![]() |
Adaptadores RF - misma serie N Jack to N Plug Bulkhead Lightning Arrester 6 GHz | 0 Hz to 6 GHz |
| ARR-NF-NM-B-8 | ![]() |
Adaptadores RF - misma serie N Jack to N Plug Bulkhead Lightning Arrester 8 GHz | 0 Hz to 8 GHz |
Publicado: 2021-11-17
| Actualizado: 2023-07-24