TDK VMT Automotive Grade SMD Transformers

TDK VMT Automotive Grade SMD Transformers are an excellent choice for Battery Management Systems (BMS). These thin-type pulse transformers feature a stable supply, steady performance, and high-voltage withstanding capabilities. The VMT transformers are designed with a 1:1 turns ratio, offering 150μH inductance. These transformers are ideally used in a lithium-ion battery voltage monitoring system for Electric Vehicles (EVs) and hybrid EVs.

Features

  • Thin type pulse transformers of SMD type with high withstand voltage
  • Steady performance and stable supply
  • 1:1 turns ratio
  • 150μH inductance
  • -40°C to 125°C operating temperature range

Applications

  • Lithium-ion battery voltage monitoring system for xEVs

Dimensions

Mechanical Drawing - TDK VMT Automotive Grade SMD Transformers
Publicado: 2021-07-13 | Actualizado: 2024-03-21