TDK-Micronas HAC® & HAR® 3930 Stray-Field 3D Position Sensors

TDK-Micronas HAC® 3930 and HAR® 3930 Stray-Field Robust 3D Position Sensors feature PWM or SENT output and measure 360° angular range, linear movements, and the 3D position information of a magnet. Based on Hall technology, these modules measure vertical and horizontal magnetic-field components and suppress external magnetic stray fields using an array of Hall plates. The HAC 3930 and HAR 3930 devices address the need for stray-field robust 3D position sensing (linear and angular) and ISO 26262-compliant development. Both products are defined as SEooC ASIL B ready according to ISO 26262, and the HAR 3930 can be integrated into automotive safety-related systems up to ASIL D.

The TDK-Micronas HAC 3930 sensor features integrated capacitors, meeting electrostatic discharge (ESD) and electromagnetic compatibility (EMC) requirements while eliminating the need for a PCB, reducing total system size and cost. The HAC 3930 comes in a small three-pin leaded transistor TO92UF package.

The HAR 3930 provides full redundancy thanks to two independent dies stacked in a single package, each electrically connected to the pins of one package side. This stacked-die architecture makes sure both dies occupy the same magnetic-field position to generate synchronous measurement signals. The HAR 3930 also offers two switch outputs (configurable high-/low-side switch). The HAR 3930 is offered in a 16-pin SSOP16 SMD package.

Features

  • Accurate angular measurement up to 360° and linear position detection
  • 3D position detection supporting transmission of 2 angles out of BX, BY, BZ
  • Compensation of magnetic stray fields (rotary or linear position detection)
  • SEooC ASIL B ready according to ISO 26262 to support functional safety applications
  • Configurable output slew rates to reduce EMC emission
  • SENT according to SAEJ2716 rev. 4 (APR2016), supporting 3 frame formats
  • Programming via sensor output pins, no additional programming pin required
  • Various configurable signal processing parameters, including output gain and offset, reference position, and temperature-dependent offset
  • Modulo function (90°/120°/180°) for chassis-position applications
  • Programmable arbitrary output characteristic with 17 variable or 33 fixed setpoints
  • Programmable characteristics in non-volatile memory (EEPROM) with redundancy and lock function
  • Read access on non-volatile memory after customer lock
  • Onboard diagnostics of different functional blocks of the sensor
  • HAC 3930
    • User-configurable PWM or SENT output (push-pull and open-drain output)
    • EMC and ESD robust package design
    • Small 3-pin leaded transistor TO92UF package
  • HAR 3930
    • User-configurable PWM or SENT output for each die (push-pull output and open-drain output)
    • 2 additional switch outputs
    • User-configurable switching levels
    • 16-pin SSOP16 SMD package

Applications

  • HAC 3930
    • Chassis position
    • Turbocharger
    • Valve position (throttle valves)
    • Exhaust gas recirculation (EGR)
    • Shift position
    • Liquid-level measurements
    • Non-contact potentiometer
    • Transmission position detection
    • Clutch position
    • Brake pedal position / brake stroke sensors
  • HAR 3930
    • Throttle valve position
    • Shift position
    • Steering angle
    • Non-contact potentiometer
    • Clutch position
    • Transmission position detection
    • Brake pedal position / brake stroke sensors
    • Accelerator pedal position

Specifications

  • 3V to 18V supply voltage range
  • 0.1kHz to 2kHz pulse width modulation (PWM)
  • ±10mT to ±130mT recommended magnetic-field amplitude range
  • Up to 8ksps sampling frequency
  • -40°C to +170°C junction temperature range (+160°C maximum ambient temperature)
Publicado: 2023-06-21 | Actualizado: 2024-03-18