TDK InvenSense ICM-45686 Premium Performance IMU

TDK InvenSense ICM-45686 Premium Performance IMU features BalancedGyro™ technology, a low 6-axis current rating of 220µA, and high FSR at 4000dps and 32g. This IMU includes embedded APEX motion functions on-chip: pedometer, tilt and tap detection, free-fall detection, ultra-low-power wake on motion, and significant motion detection. The ICM-45686 IMU offers an "always-on" balanced gyroscope that enables superior vibration rejection and temperature stability. TDK InvenSense ICM-45686 IMU features I3C, I2C, and SPI serial interfaces with 1.2V support and I2C primary to connect external sensors.

Features

  • "Always-on" balanced gyroscope
    • Superior vibration rejection
    • Temperature stability
  • Low power consumption
  • Ultra-low-power accel-only mode for ultra-low-power wake-up
  • Real-time clock (RTC) enabled
  • Enhanced digital motion processor for running motion algorithms on-chip
  • FIFO packet option
  • Embedded APEX motion functions on-chip
    • Pedometer
    • Tilt and tap detection
    • Raise to wake/sleep
    • Free-fall detection
    • Ultra-low-power wake-on motion
    • Significant motion detection

Applications

  • Head-mounted displays
  • AR/VR controllers
  • Wearables
  • IoT

Specifications

  • 2.5mm x 3mm 14-pin LGA package
  • -40°C to +85°C operating temperature range
  • ±0.2% gyro sensitivity error
  • ±0.2% gyro cross-axis sensitivity
  • ±0.1% accel sensitivity error
  • ±0.1% accel cross-axis sensitivity
  • 220µA gryo+accel combo current in low-power mode
  • 420µA gryo+accel combo current in low-noise mode
  • I3C, I2C, and SPI serial interface with 1.2V support, I2C primary to connect external sensors
Publicado: 2024-09-10 | Actualizado: 2025-02-28