TDK ADL8030VA Power Inductors

TDK ADL8030VA Power Inductors feature a rated inductance range of 10μH to 100μH and ±20% inductance tolerance. These high-performance inductors offer a rated current of up to 0.82A and high impedance over a wide frequency range. The ADL8030VA series delivers low <0.5Ω DC resistance for the types with 22μH or less, minimizing power losses. The construction includes electroplated terminals and flame-retardant molding. TDK ADL8030VA Power Inductors are ideal for automated optical inspection (AOI) and lead-free reflow soldering as referenced in JEDEC J-STD-020E. The series is designed for power-over-coaxial (PoC), automotive electronics, and wideband T-bias inductor applications.

Features

  • AEC-Q200 qualified
  • Robust construction for high mechanical stability
  • 10μH to 100μH rated inductance range
  • Up to 0.82A rated current
  • High impedance for a wide frequency range
  • Suitable for pick and place and AOI
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD-020E
  • RoHS compliant
  • Terminals:
    • CuSn6 base material
    • Ni and Sn layer composition
    • Electro-plated
  • Construction:
    • Ferrite core
    • Flame-retardant molding
    • Enamel copper wire welded to terminals

Applications

  • PoC
  • Automotive electronics
  • Wideband T-bias inductors

Videos

Dimensions

Mechanical Drawing - TDK ADL8030VA Power Inductors
Publicado: 2025-04-29 | Actualizado: 2025-12-30