TDK NTCG SMD NTC Thermistors
TDK NTCG SMD Negative Temperature Coefficient Thermistors provide a wide range of resistances and B constants with high stability of resistance values after soldering. The 0603, 1005, 1608, and 2012 sizes provide identical resistance-temperature characteristics. TDK NTCG SMD Negative Temperature Coefficient Thermistors use lead-less terminal electrodes and electroplating (Ni-Sn) to provide excellent solderability and soldering heat resistance. Typical applications include temperature sensors and temperature compensation.Features
- Several sizes, including 0603 (0.6mm x 0.3mm x 0.3mm)
- Wide range of resistances and B constants
- Good stability of resistance value after soldering
- Lead and halogen free, and RoHS/REACH compliant
Applications
- Temperature sensors
- Temperature compensation
Specifications
- 2800K to 4750K B parameter range
- 22Ω to 1MΩ resistance range
- 100mW to 250mW power rating range
- ±0.5% to ±5% tolerances
- -40°C up to +150°C temperature range
- Reflow solderable
Publicado: 2016-03-04
| Actualizado: 2023-05-02