Taoglas MA1505.AK.001 Synergy 5-in-1 Antenna
Taoglas MA1505.AK.001 Synergy 5-in-1 Antenna is designed for vehicle roof applications and features an IP67-rated waterproof PC enclosure and base. The five antennas inside support 5G / 4G, GPS / GLONASS / BeiDou, and Wi-Fi® (2.4GHz / 5GHz). The MA1505 antenna delivers powerful MIMO antenna technology for 5G / 4G, Wi-Fi 2.4/5.8GHz 802.11n, and an optimized GPS / GLONASS / BeiDou patch antenna for location. The 5G / 4G antenna also includes backward compatibility to work at most worldwide 2G and 3G bands. Taoglas MA1505.AK.001 Synergy 5-in-1 Antenna is ideal for applications that require highly sophisticated antennas for real-time streaming applications, which demand high-speed video uplink and downlink into the cabin of the vehicle.Features
- 2 x 5G / 4G MIMO antennas
- 2x Wi-Fi 2.4GHz / 5GHz MIMO antennas
- 1x active GPS / GLONASS / BeiDou antenna front end GNSS SAW filter
- IP67-rated waterproof enclosure
- High-efficiency / peak gain outdoor antenna
- 300mm RG-174 with 4700mm TGC-200 cable
- SMA(M) / RP-SMA(M) connectors
- RoHS and REACH compliant
Applications
- Next-generation OEM automotive connectivity
- Multimedia, navigation, and telematics systems
- V2V, V2X, and fleet management
- Real-time HD video streaming
- FirstNet responder routers
Specifications
- 1561MHz to 1602MHz frequency range
- RHCP polarization
- 50Ω impedance
- 2W maximum input power
- Omni-radiation pattern
- Linear polarization
- 57.47mm height
- 18.23mm thread
- -40°C to +85°C temperature range
Additional Resources
Publicado: 2022-02-28
| Actualizado: 2023-03-21