Mouser ElectronicsParque de Negocios MAS BLAU IEdificio Muntadas, Esc. AC/ Berguedà nº 1, Planta 3 Local A308820 El Prat de LlobregatBarcelonaSpain+34 93 6455263
Taoglas Guardian Pole-Mount Antenna Bracket Kit is designed to suit mounting requirements in applications where only a vertical pole/mast is available for the antenna. This robust bracket kit supports Guardian series antennas and up to a 52mm pole diameter. The 500g bracket has dimensions of 90mm x 92mm x 80mm (L x W x H) and a temperature range of -40°C to +85°C. The construction features a steel plate bracket, steel U-bolt mast clamp, and stainless steel M3 x 12mm screws. Taoglas Guardian Pole-Mount Antenna Bracket Kit is RoHS and REACH compliant.
Features
Suitable for all Guardian antennas
Ideal for applications that require a vertical pole/mast antenna
Steel plate bracket
Steel U-bolt mast clamp
Stainless steel M3 x 12mm screw
RoHS and REACH compliant
Specifications
500g bracket weight
90mm x 92mm x 80mm bracket size (L x W x H)
52mm maximum pole diameter
-40°C to +85°C temperature range
Dimensions - mm
Supported Antennas
Taoglas Guardian Adhesive- & Wall-Mount Antennas
Variety of options, ranging from 2-in-1 to 8-in-1 antennas and two IP67 waterproof enclosure sizes.