Taiwan Semiconductor PExBx Ultra Fast SMD Rectifiers

Taiwan Semiconductor PExBx Ultra Fast SMD Rectifiers are high-efficiency single-die rectifiers suitable for automated placement. These rectifiers exhibit low power loss and utilize planar technology. The PExBx SMD rectifiers feature a 100VRRM repetitive peak reverse voltage and a -55°C to 175°C operating junction temperature range. These rectifiers possess level 1 moisture sensitivity per J-STD-020. The PExBx ultra-fast SMD rectifiers are Pb-free, halogen-free, and RoHS-compliant. The PE1BA, PE2BB, and PE4BC SMD rectifiers are available in DO-214AC (SMA), DO-214AA (SMB), and DO-214AB (SMC) packages, respectively. Typical applications include DC/DC, snubbers, and high-frequency switching.  

Features

  • Single die configuration
  • Planar technology
  • Low power loss
  • High-efficiency
  • Ideal for automated placement

Specifications

  • 100VRRM repetitive peak reverse voltage
  • 70VR(RMS) reverse voltage, total RMS value
  • -55°C to 175°C operating junction temperature range
  • 0.200g weight
  • Molding compound meets UL 94V-0 flammability rating
  • Meet JESD 201 class 2 whisker test
  • Level 1 moisture sensitivity, per J-STD-020
  • RoHS-compliant
  • Halogen-free according to IEC 61249-2-21

Applications

  • High-frequency switching
  • DC/DC
  • Snubbers
View Results ( 3 ) Page
Número de referencia Hoja de datos Descripción
PE1BA PE1BA Hoja de datos Rectificadores 15ns, 1A, 100V, Ultra Fast Recovery Rectifier
PE2BB PE2BB Hoja de datos Rectificadores 20ns, 2A, 100V, Ultra Fast Recovery Rectifier
PE4BC PE4BC Hoja de datos Rectificadores 20ns, 4A, 100V, Ultra Fast Recovery Rectifier
Publicado: 2024-02-02 | Actualizado: 2024-03-05