CONXALL DCM-US Off-the-Shelf Data-Con-X® Sealed USB Cables
CONXALL DCM-US Off-the-Shelf Data-Con-X® USB Cables offer standard data connectors in IP-rated sealed shells. The Data-Con-X USB Cables include USB Type A, USB Type B, and MicroUSB connectors with a bayonet or threaded coupling. These factory molded cables are terminated with stripped and tinned leads on the opposite end of the USB for total flexibility. These CONXALL off-the-shelf harsh environment connectors are ideal for critical data transmission requirements.Applications
- Harsh environments
- Data transmission
- Military
- Industrial
- Instrumentation
- Medical data carts
- Data acquisition units
Specifications
- Micro USB
- 1.0A minimum current rating
- 100VAC dielectric withstanding voltage for 1 minute
- 100µΩ minimum insulation resistance
- USB Type A/B
- 1.5A minimum current rating.
- 500VAC dielectric withstanding voltage for 1 minute
- 1000µΩ minimum insulation resistance
- -20°C to +75°C temperature limits
- IP66 seal rating (when mated)
- 300 cycle minimum lifetime (coupling ring)
- 2m to 5m cable length range
- 4 or 5 position pin count options
Materials
- USB A/B plug
- White thermoplastic insulator
- Gold-plated copper alloy contacts
- Tin-plated copper alloy shield
- Micro USB plug
- Black thermoplastic insulator
- Gold flash copper alloy contacts
- Nickel-plated copper alloy shell
- Black thermoplastic plug body/flex relief and coupling ring
- Red elastomer O-ring
- Black PVC cable outer jacket
- 28AWG stranded tinned copper conductors
View Results ( 5 ) Page
| Número de referencia | Hoja de datos | Conector extremo A | Conector extremo A recuento de pin | Valor de corriente | Voltaje máximo |
|---|---|---|---|---|---|
| DCM-USBCB-R2 | ![]() |
USB Type B | 5 Position | 1 A | 30 V |
| DCM-USBAT-R5 | ![]() |
USB Type A | 4 Position | 1.5 A | 500 V |
| DCM-USBAB-R5 | ![]() |
USB Type A | 4 Position | 1.5 A | 500 V |
| DCM-USBBB-R5 | ![]() |
USB Type B | 4 Position | 1.5 A | 500 V |
| DCM-USBBT-R5 | ![]() |
USB Type B | 4 Position | 1.5 A | 500 V |
Publicado: 2018-04-13
| Actualizado: 2022-07-29