Switchcraft AAA Series Low-Profile XLR Connectors
Switchcraft AAA Series Low-Profile XLR Connectors are 75% lighter and 80% smaller than the Switchcraft R-series Right XLRs. The attached cable exits the connector sideways for space savings and can easily be adjusted to face any direction. The connectors offer 3 to 7 pins with black, white, green, or yellow colored strain reliefs. The low-profile design pairs the same connector body with a smaller plastic backshell for applications where small size and low weight are critical. Applications include wireless body packs, video camera audio connections, medical instrumentation, and compact data collection.Features
- 5000 minimum insertion/withdrawal lifecycle
- 15A, 125VAC rated
- 0.205" (5.2mm) maximum cable size
- Plated Zinc Alloy housing
- Silver-plated copper contacts
- Thermoplastic handle/insulator
Applications
- Wireless body packs
- Video camera audio connections
- Medical instrumentation
- Compact data collection
Videos
Additional Resources
View Results ( 8 ) Page
| Número de referencia | Hoja de datos | Género | Descripción |
|---|---|---|---|
| AAA3MBWWLP | ![]() |
Male | Conectores XLR AAA Low Profile 3pin M black w/ white |
| AAA3MBGGLP | ![]() |
Male | Conectores XLR AAA Low Profile 3pin M black w/ green |
| AAA3FBLP | ![]() |
Female | Conectores XLR AAA Low Profile 3pin FML black |
| AAA3MBLP | ![]() |
Male | Conectores XLR AAA Low Profile 3pin M black |
| AAA3FBGGLP | ![]() |
Female | Conectores XLR AAA Low Profile 3pin FML black w/ green |
| AAA3FBWWLP | ![]() |
Female | Conectores XLR AAA Low Profile 3pin FML black w/ white |
| AAA3FBYYLP | ![]() |
Female | Conectores XLR AAA Low Profile 3pin FML black w/ yellow |
| AAA3MBYYLP | ![]() |
Male | Conectores XLR AAA Low Profile 3pin M black w/ yellow |
Publicado: 2018-09-21
| Actualizado: 2023-01-10