STMicroelectronics TSX712 16V Operational Amplifiers
STMicroelectronics TSX712 16V Operational Amplifiers have a low 200μV input offset voltage with high precision functioning. The rail-to-rail input and output functionality allow for use with a full range of input and output without limitation. The TSX712 has a 2.7-16V supply voltage range for use in multiple applications with a unique reference.The TSX712 low input bias current performance is perfect for signal conditioning in sensor interface applications. The rail-to-rail functionality makes low- and high-side current measurements easy. The TSX712 have a high 4kV HBM ESD tolerance and wide temperature range for use in the automotive market segments.
Features
- Low input offset voltage of 200μV max.
- Rail-to-rail input and output
- Low current consumption of 800μA max.
- Gain bandwidth product of 2.7MHz
- Low supply voltage of 2.7-16V
- Unity gain stable
- Low input bias current of 50pA max.
- High ESD tolerance of 4kV HBM
- Extended temp. range of -40°C to +125°C
- Automotive qualification
Applications
- Battery-powered instrumentation
- Instrumentation amplifier
- Active filtering
- DAC buffer
- High-impedance sensor interface
- Current sensing (high and low side)
View Results ( 4 ) Page
| Número de referencia | Hoja de datos | CMRR - Ratio de rechazo en modo común | Ib - Corriente de polarización de entrada | Vos - Voltaje de compensación de la entrada |
|---|---|---|---|---|
| TSX712IST | ![]() |
98 dB | 50 pA | 200 uV |
| TSX712IYDT | ![]() |
92 dB | 1 pA | 200 uV |
| TSX712IDT | ![]() |
78 dB | 50 pA | 200 uV |
| TSX712IYST | ![]() |
78 dB | 200 pA | 450 uV |
Publicado: 2016-01-19
| Actualizado: 2022-03-11