STMicroelectronics STEVAL-IDP003V1 Sensor Board Kit

STMicroelectronics STEVAL-IDP003V1 Sensor Board Kit includes the STEVAL-IDP003V1D evaluation board based on the L6362A IO-Link device transceiver and STM32L071CZ microcontroller. The kit also includes daughter boards, temperature sensor STTS751 hosted on STEVAL-IDP003V1T, MEMS sensors IIS2DH hosted on STEVAL-IDP003V1TV, MEMS sensor IIS328DQ hosted on STEVAL-IDP003V1A and proximity sensor VL6180X hosted on STEVAL-IDP003V1P. 

The evaluation board is equipped with an industrial M12 connector (required by the standard) for connection with a single master IC using a 20-meter cable. The wire is a normal three-pole wire: one for IO-Link data, one for the L+ line (positive supply voltage pole), and one for the L- line (negative supply voltage pole). The layout is designed to meet IEC61000-4-2/4 and EN60947 requirements for the industrial sector.

Features

  • Main supply voltage 32V maximum
  • STM32L071CZ microcontroller
  • IO-Link PHY using L6362A device for data communication with the host unit
  • DC/DC converter and linear regulator on board
  • Integrated reverse polarity protection on L6362A ICs
  • Multi-sensor connection
  • 400kHz I2C communication
  • The PCB is designed to accept real industrial sensors (8x70mm, with 0.8mm thickness)
  • Meets IEC industrial standard requirements
  • RoHS compliant
Publicado: 2017-07-24 | Actualizado: 2022-06-16