STMicroelectronics STEVAL-CCA036V1 Demonstration Board

STMicroelectronics STEVAL-CCA036V1 Demonstration Board characterizes single-operational amplifiers in SO8 packages. The board can utilize the most common op-amp based circuits. The board is designed for surface-mounted components and can perform onboard characterization for integration of STM products in designs. STMicroelectronics STEVAL-CCA036V1 Demonstration Board implement resistor and capacitor footprints for the 0805 series. A set of two decoupling capacitors have been implemented on both power supply pins. This is to benefit from the maximum performances of ST products. In order to reject a wide range of frequencies, 10nF and 4.7µF are good values for these capacitors.

Features

  • This demonstration board with its components allow it to be configured as:
    • Low-pass Sallen-Key circuit
    • High-pass Sallen-Key circuit
    • Differential amplifier
    • AC-coupled circuit
    • In-loop compensation circuit
    • Out-of-loop compensation circuit
  • RoHS compliant
Publicado: 2018-11-27 | Actualizado: 2023-02-24