STMicroelectronics High Voltage Power Schottky Rectifiers

STMicroelectronics High Voltage Power Schottky Rectifiers feature negligible switching losses, extremely fast switching, low thermal resistance, and high junction temperature capability. These STMicroelectronics 100V Schottky rectifiers are designed for switch mode power supply and high frequency DC to DC converters. Packaged in PowerFLAT™, these devices are intended for use low-voltage, high-frequency inverters, free-wheeling, by-pass diode, and polarity protection applications. Their low profile is especially designed for applications with space-saving constraints.

Features

  • Negligible switching losses
  • Extremely fast switching
  • Low thermal resistance
  • High junction temperature
  • ECOPACK®2 compliant component

Applications

  • Switch Mode Power Supply
  • High Frequency DC to DC Converters
View Results ( 2 ) Page
Número de referencia Empaquetado / Estuche Vrrm - Tensión inversa repetitiva If - Corriente delantera Vf - Tensión delantera Ir - Corriente inversa Hoja de datos
STPS6M100DEE-TR PowerFLAT 3.3 x 3.3 100 V 6 A 780 mV 30 uA STPS6M100DEE-TR Hoja de datos
STPS8H100DEE-TR PowerFLAT 3.3 x 3.3 100 V 8 A 820 mV 4.5 uA STPS8H100DEE-TR Hoja de datos
Publicado: 2012-10-25 | Actualizado: 2022-03-11