SparkFun Indoor Air Quality Sensor - ENS160 (Qwiic)
SparkFun Indoor Air Quality Sensor - ENS160 (Qwiic) is a digital multi-gas solution with four sensor elements. The SparkFun sensor is used in many applications, including building automation, smart home, and HVAC. The independent hotplate control allows the detection of volatile organic compounds (VOCs). These compounds include ethanol, toluene, hydrogen, and oxidizing gases with superior sensitivity. The ENS160 supports intelligent algorithms to process raw sensor measurements on-chip.Features
- Uses I2C interface (Qwiic-enabled)
- I2C addresses 0x53 (default) or 0x52
- 2x Qwiic Connectors
- Operating voltage range
- VDD 1.71-1.98V
- VDDIO 1.71-3.6V
- Typically 3.3V if using the Qwiic cable
- Wide operating ranges
- Temperature -40 to +85°C
- Humidity 5 to 95%
- IAQ standard compliance for AQI, eCO2, and TVOC
- Immunity to humidity and ozone
- Superior output stability over the whole T and RH operating ranges
- Effective ozone compensation
- Independent sensor heater control for highest VOC selectivity and outstanding background discrimination
Videos
Additional Resource
Publicado: 2022-12-20
| Actualizado: 2024-01-08