Skyworks Solutions Inc. Si536x Boards
Skyworks Solutions Inc. Si536x Boards are used to move from ClockBuilder Pro device configuration to hands-on performance evaluation. The Skyworks boards evaluate the Si5361 and Si5362 jitter cleaners. The boards are powered by a USB port and an external power supply using a terminal block or a compatible wall-mount AC adapter.Features
- Si536x-A-EVB used with CBPro software to evaluate Si5362, Si5361
- Powered by a USB port and an external power supply via either a terminal block or a compatible wall-mount AC adapter
- Onboard 48MHz crystal and a 48MHz low phase noise XO
- ClockBuilder Pro®(CBPro) GUI programmable VDD supply supports device core voltages of 3.3V and 1.8V
- Status LEDs for power supplies and control/ status signals of the Si536x device
- CBPro GUI programmable VDDO supplies allow each of the outputs to have its power supply voltage selectable from 3.3V, 2.5V, or 1.8V
- CBPro GUI-controlled voltage, current, and power measurements of VDD and all VDDO supplies
- SMA connectors for input clocks, output clocks, optional external reference
Publicado: 2022-12-02
| Actualizado: 2024-10-21