Skyworks Solutions Inc. Si8380S-KIT PLC Input Isolator SPI Evaluation Kit

Skyworks Solutions Inc. Si8380S-KIT PLC Input Isolator SPI Evaluation Kit can evaluate the 8-channel Si8380S PLC Input isolator with SPI interface. The Skyworks Solutions Inc. Si8380S-KIT includes a Si8380S daughter card, a Si83xx SPI Motherboard supporting up to 4 daughter cards in a stack, a micro-USB cable, and a 24 VDC wall wart. Control the system with the Skyworks Industrial I/O Control Panel, a Python-based desktop app on a host PC. Each Si8380S daughter card has eight input channels meeting IEC 61131-2 requirements for 24V digital input types, connected via pluggable terminal blocks. Si8380S-KIT is part of the Si83xx-SPI-MB portfolio; additional daughtercards can be ordered to assess up to 4 devices simultaneously. KIT options include motherboard and daughter card, while DC options provide the daughter card alone. Daughtercards need a motherboard for evaluation and software tool usage.

Features

  • Assess the 8-channel Si8380S PLC Input isolator featuring an SPI interface with the Si8380S-KIT
  • Kit includes a Si8380S daughter card, a Si83xx SPI Motherboard supporting up to 4 daughter cards in a stack configuration, a micro-USB cable, and a 24VDC wall wart
  • Easily connect to the daughter cards using pluggable terminal blocks
  • Manage the setup with the Skyworks Industrial I/O Control Panel, a Python-based desktop application running on a host PC
  • Each Si8380S daughter card has eight input channels meeting IEC 61131-2 requirements for 24V digital input types

Kit Contents

  • Si83xx SPI Motherboard
  • One or more of the following daughtercards
    • Si834xSRC SPI DC
    • Si834xSNK SPI DC
    • Si838x SPI DC
  • Micro-USB cable
  • 24V, 2.1A power supply with universal adapters
  • Stackable through-hole connectors that enable SPI daisy-chaining
  • Pluggable output terminal blocks
  • Reverse supply protection
  • Supply overvoltage protection
  • Output channel surge protection (Si834x DCs)
  • IEC 61131-2 compliant output channels (Si834x DCs)

Block Diagram

Skyworks Solutions Inc. Si8380S-KIT PLC Input Isolator SPI Evaluation Kit
Publicado: 2023-11-27 | Actualizado: 2023-12-05