Silvertel AG7x DC-DC Converter Modules

Silvertel AG7x DC-DC Converter Modules are low-noise DC-DC boost converters designed to generate higher voltages required for IEEE802.3 PSE applications from lower voltage supplies. These modules feature overcurrent, thermal, and short-circuit protection. The AG7x modules come with simple integration and provide >90% high efficiency. They include a small footprint, low noise, and output ripple. The AG7x modules offer low voltages, such as 5V or 12V, up to the levels required to transmit over the Ethernet cable.

Features

  • Small footprint
  • Over-current, thermal, and short circuit protection
  • >90% efficiency
  • Low noise and output ripple
  • Simple integration
  • Small package

Specifications

  • AG7100
    • 12V to 27V input voltage range
    • 48V to 57V adjustable output voltage range
    • -20°C to +70°C operating temperature range
    • 11VDC to 30VDC supply voltage range
  • AG7200
    • 5V to 15V input voltage range
    • 36V to 57V adjustable output voltage range
    • -40°C to +85°C operating temperature range
    • 4.5VDC to 15.5VDC supply voltage range

Block Diagrams

View Results ( 2 ) Page
Número de referencia Hoja de datos Voltaje de entrada Energía de salida Estilo de montaje
Ag7100 Ag7100 Hoja de datos 12 V to 27 V 40 W Through Hole
Ag7200 Ag7200 Hoja de datos 5 V to 15 V 20 W Through Hole
Publicado: 2020-07-02 | Actualizado: 2024-08-30