Silicon Labs Wi-SUN-PK6016A Pro Kit
Silicon Labs Wi-SUN-PK6016A Pro Kit is essential for expanding wireless connectivity capabilities. The Silicon Labs Wi-SUN-PK6016A comes with a BRD8016A Wireless Expansion Board, the central hub for connecting the BRD4270B Radio Board, and a Raspberry Pi (not included in the kit). The primary function of the wireless expansion board is to act as a Raspberry Pi HAT, allowing for seamless communication between the radio board and the Raspberry Pi. The kit includes a dual-row female socket and a 0.1" pitch connector, which must be soldered.Features
- Essential tool for expanding wireless connectivity capabilities
- BRD8016A Wireless Expansion Board to enable connection to Raspberry Pi or other MCU STKs
- BRD4270B Radio Board for wireless connectivity
- Dual-row female socket, 0.1" pitch connector for soldering
Applications
- Internet of Things (IoT) connectivity
- Wireless sensor networks
- Smart home automation
- Remote monitoring and control systems
- Wireless data acquisition and transmission
- Industrial automation
- Agricultural monitoring and control systems
- Environmental monitoring and control systems
- Fleet management and vehicle tracking
- Wireless metering and energy management
Kit Contents
- 3x BRD4002A Wireless Pro Kit Mainboard
- 3x BRD4270B EFR32FG25 902-928MHz 16dBm Radio Board
- 1x BRD8016A Wireless Expansion Board
- 3x 915MHz dipole antenna (Chilisin BTEA0019130G9R2A01)
- 1x flat cable 10p 150mm
- 1x 40-pin connector
Connector Layout
Publicado: 2023-02-07
| Actualizado: 2023-02-09