Silicon Labs FG23 868MHz to 915MHz +14 dBm Development Kit
Silicon Labs FG23 868MHz to 915MHz +14 dBm Development Kit is a compact, feature-packed development platform. The kit provides a fast path to develop and prototype sub-GHz loT products. The development platform includes support for the FG23's onboard segment LCD controller as well as other key features including LESENSE and pulse counter.Features
- +14 dBm xG23 Dev board based on the xG23 512kB Flash QFN48 SoC SMC Connector Packet Trace Interface Virtual COM port
- J-Link on-board debugger supporting SWD
- External device debugging
- USB connectivity
- Segment LCD
- User LED/ pushbuttons
- Si7021RHT Sensor
- CR2032 coin cell battery support
Kit Contents
- BRD2600A xG23 863-915MHz +14 dev board
- 868MHz antenna
- 915MHz antenna
- USB cable
Board Layout
Block Diagram
Publicado: 2021-08-30
| Actualizado: 2022-03-11