Infineon Technologies XENSIV™ TLE4978 Current Sensor Evaluation Boards
Infineon Technologies XENSIV™ TLE4978 Current Sensor Evaluation Boards simplify testing of the TLE4978 high-bandwidth, high-precision current sensors with 56Apk (TLE4978EVAL50ATOBO2) or 67.5Apk (TLE4978EVAL60ATOBO2) capability. The Infineon Technologies XENSIV™ TLE4978 Current Sensor Evaluation Boards offer a ready-to-use platform for exploring the analog output, overcurrent detection, and zero-crossing features, enabling developers to validate sensor performance quickly.
Features
- Internal current rail sensors
- Supports currents up to
- TLE4978EVAL50ATOBO2: 56Apk
- TLE4978EVAL60ATOBO2: 67.5Apk
- Ideal for measuring characteristic curves
- Based on TLE4978-R050W5-O-S0010 or TLE4978-R060W5-O-S0010
- Onboard 5V LDO for sensor supply
- Programmable sensor settings
- Compatible with CUR SENSOR PROG GEN2
- Pre-calibrated sensors for easy setup
- Graphical user interface via IDC
- AEC-Q100 qualified, ISO 26262-compliant
Applications
- DC-DC converter high-voltage
- Onboard charging (OBC)
- General-purpose motor drive
- Photovoltaic
Required Equipment
- Current sensor programmer shield (CUR SENSOR PROG GEN2)
- Ribbon cable
- XMC1100 Boot Kit (KIT_XMC11_BOOT_001) from Infineon XMC™ MCU family
Additional Resources
Publicado: 2026-08-12
| Actualizado: 2026-08-25